Overview of FUSB303BTMX by onsemi
The FUSB303BTMX is an autonomous USB Type-C port controller designed for efficient power management and control in electronic applications. This integrated circuit (IC) operates under the USB 2.0 and 3.1 standards, making it suitable for a variety of digital communication applications. The device features a compact X2QFN-12 package, which facilitates space-saving designs in modern electronic hardware.
With a supply voltage range of 2.85V to 5.5V and a nominal voltage of 3.3V, the FUSB303BTMX supports a wide range of operational conditions, making it versatile for different implementations. This part is particularly designed for a maximum operating temperature of 85 °C and a minimum of -40 °C, which indicates its suitability for industrial applications where temperature stability is crucial.
Furthermore, the FUSB303BTMX incorporates an I2C interface along with GPIO control, allowing for flexible communication and integration with other system components. This enhances the functionality of the device within various digital environments. With a moisture sensitivity level of 1, the part is suitable for a wide range of environments, ensuring durability and reliability in operations.
This device is compliant with RoHS regulations and has various compliance codes, ensuring that it meets environmental and safety standards. As of the current writing, the factory lead time for this part is noted to be 18 weeks, which is a critical consideration for procurement and project planning.
Industry Applications for FUSB303BTMX
Considering the specifications and capabilities of the FUSB303BTMX, several industries could potentially benefit from its implementation. Below are a few examples of relevant applications:
- Internet of Things (IoT): The autonomous functionality of the FUSB303BTMX allows it to act as a host controller for various IoT devices. For example, smart home applications such as connected lights or home assistants might utilize this controller for power management and USB connectivity.
- Consumer Electronics: In consumer electronic devices, USB Type-C ports are increasingly prevalent. Devices like smartphones, tablets, and laptops could potentially incorporate the FUSB303BTMX for efficient power delivery and communication through USB Type-C interfaces.
- Transportation and Logistics: Fleet management systems and connected vehicles might use the FUSB303BTMX to manage USB communication for in-vehicle infotainment systems, providing users with access to navigation, entertainment, and data privileges.
- Smart Cities: In smart city technologies, this part could control USB Type-C ports in various systems, from smart traffic lights to environmental monitoring systems. Such applications might utilize its capabilities to maintain stable communication and power levels.
- Automotive: If AEC-Q100 or AEC-Q101 compliance were relevant, automotive applications could include utilizing the FUSB303BTMX in vehicle-to-everything (V2X) communication systems. These systems require robust and reliable power management solutions in challenging environments.
It’s important to note that these potential industry applications are conceptual and illustrative. Engineering teams should thoroughly analyze the specific requirements to ensure compatibility with industry standards and individual application needs.
About onsemi
onsemi, formerly known as ON Semiconductor, specializes in semiconductor solutions focused on energy efficiency and reliability. The company provides a vast array of components targeting various applications, including but not limited to power management circuits. In the realm of Power Management Circuits, onsemi offers an extensive portfolio of devices, including controllers, regulators, and power delivery solutions.
The FUSB303BTMX is part of this dedicated effort in power management technologies, which support industrial automation, automotive, and consumer markets. Similar parts from onsemi in this category may include various voltage regulators and controllers designed to enhance energy efficiency and user experience in electronic devices.
Research Price and Stock for FUSB303BTMX by onsemi on Findchips.com
For those interested in acquiring the FUSB303BTMX, it is advisable to research current stock levels and pricing through Findchips.com. This resource provides an efficient way to compare prices and availability from multiple distributors.
The Power Management Circuits section on Findchips can also assist in identifying alternative parts that may serve similar functions, either from onsemi or other manufacturers. Historically, the FUSB303BTMX has been available through distributors such as:
- EBV Elektronik
- Avnet Silica
- DigiKey
- Mouser Electronics
However, prospective buyers should verify current stock levels and pricing through Findchips to ensure up-to-date information.