Overview of FXLS8967AFR3 by NXP Semiconductors
The FXLS8967AFR3 is an advanced 3-axis MEMS accelerometer designed for applications requiring ultra-low power consumption combined with high-performance motion sensing. Manufactured by NXP Semiconductors, this sensor covers a broad range of acceleration detection from ±2G to ±16G. Its output is digital, which simplifies integration with a wide range of microcontrollers and digital systems.
This MEMS accelerometer operates within a supply voltage range of 1.71V to 3.6V, making it compatible with many low-voltage systems. It comes in a compact DFN sensor case style, with a 10-pin configuration. As a RoHS-compliant component, the FXLS8967AFR3 upholds the standard for environmental responsibility by avoiding hazardous substances in its construction. Furthermore, it adheres to the AEC-Q100 standard, which qualifies it for automotive applications in terms of reliability. With a factory lead time of 26 weeks as of this writing, planning for procurement needs to account for this timeframe.
Industry Applications for FXLS8967AFR3
The versatility and advanced features of the FXLS8967AFR3 make it suitable for a broad spectrum of industry applications. While Other Sensors/Transducers like this can fit into multiple sectors, it’s crucial to note that any application requires thorough analysis by engineering and design teams to ensure compliance with industry standards and specific needs. Here are several potential use cases:
- Industrial Automation: Devices that monitor machine vibrations or detect orientation changes for safety and efficiency improvements could leverage this accelerometer. Its high-resolution sensing enables precise monitoring, making it ideal for predictive maintenance sensors and industrial robotics.
- Robotics and Drones: For robotics, especially those needing inertial navigation assistance, the FXLS8967AFR3’s low power consumption and high reliability could potentially improve operational efficiency and prolong battery life. In drones, accurate motion detection is crucial for balance, navigation, and flight control, making this sensor a fitting choice.
- Consumer Electronics: Given its compact size and low energy consumption, wearable devices such as fitness trackers or smartwatches could incorporate this accelerometer to monitor user activity or gestures, adding to the user experience without significantly impacting battery life.
- Automotive Security and Convenience: Though specifically designed with auto applications in mind, this accelerometer’s ability to wake up on motion makes it perfectly suited for security systems in vehicles, such as anti-theft alarms or automatic emergency call systems.
These potential industry applications illustrate the FXLS8967AFR3’s versatility, but it’s essential to consider that these are conceptual and illustrative, requiring detailed verification for each specific case.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications, with a significant footprint in the Sensors/Transducers market, particularly in the subcategory of Other Sensors/Transducers. Their extensive portfolio includes a range of products designed for automotive, industrial, mobile, and communication infrastructure applications. NXP prides itself on producing high-quality, innovative products like the FXLS8967AFR3, which exemplify the company’s commitment to excellence and sustainability. NXP’s expertise in creating robust, reliable sensors that meet stringent industry standards makes their products a preferred choice for engineers and designers across various sectors.
Where to Find FXLS8967AFR3 by NXP Semiconductors
For those interested in procuring the FXLS8967AFR3 or exploring alternatives within the Other Sensors/Transducers category, Findchips.com is an invaluable resource. This platform provides current stock levels, pricing, and information on where to buy these components from a variety of distributors. Historically, the FXLS8967AFR3 has been available through distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, and Mouser Electronics. However, to get the most updated availability and pricing information, visiting Findchips.com is highly recommended.