FXMA2102L8X by onsemi

Overview of FXMA2102L8X by onsemi

The FXMA2102L8X is a dual supply, 2-bit voltage translator/buffer/repeater isolator tailored specifically for I2C applications. This component is housed in a compact MICROPAK-8 package, making it an ideal solution for applications where space is at a premium. Manufactured by onsemi, this device operates efficiently across a wide range of supply voltages, from a minimum of 1.65 V to a maximum of 5.5 V, with a nominal supply voltage of 5 V. It’s designed to facilitate communication between devices operating at different voltage levels, which is particularly useful in multi-voltage systems.

Characterized by its low operational and standby power consumption, the FXMA2102L8X supports bidirectional data transfer, adding to its versatility in various interface applications. This part comes with several advantageous features, including an operational temperature range from -40 °C to 85 °C, making it suitable for operations in industrial environments. Its lead-free construction and compliance with REACH regulations underscore onsemi’s commitment to environmental responsibility.

Furthermore, with its moisture sensitivity level rated at 1, the FXMA2102L8X is robust against moisture-induced damage during soldering and operation. The package’s 1.6 mm x 1.6 mm size, combined with a minimal seated height of just 0.55 mm, exemplifies the trend towards miniaturization in electronic component design.

Industry Applications for FXMA2102L8X

The FXMA2102L8X caters to a broad spectrum of industry applications, benefitting from its versatility and support for bidirectional voltage translation. While it’s noted on findchips.com for education and research, aerospace and defense, agriculture technology, and robotics and drones, its potential industry applications extend further, dependent on specific system requirements. Here are a few illustrative use cases:

  • Education and Research: It can be instrumental in laboratory equipment or experimental setups requiring communication between microcontrollers operating at differing logic levels. Its small footprint and ease of use make it particularly appealing for academic projects and research initiatives.
  • Aerospace and Defense: Given its robust operational temperature range, the FXMA2102L8X might find applications in aerospace systems, such as satellite communication modules where interfacing between components of variable voltage levels is necessary under extreme temperatures.
  • Agriculture Technology: In the rapidly evolving agri-tech sector, this part could be utilized in sensor networks for precision farming equipment, enabling efficient data exchange between sensors (operating at lower voltages) and the main control units (operating at higher voltages).
  • Robotics and Drones: Robotics systems, including drones, often incorporate components that require level shifting for I2C communication. The FXMA2102L8X can facilitate communication between parts such as microcontrollers and peripheral sensors or actuators.

Note that these potential applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compatibility and compliance with specific operational requirements.

About onsemi

onsemi is a prominent manufacturer specializing in a wide array of semiconductor components, with a significant focus on power and signal management, logic, discrete, and custom devices. Among its broad portfolio, onsemi’s contributions to the Other Interface ICs subcategory stand out, offering solutions that are critical in enabling seamless integration and communication across various electronic systems and devices. The FXMA2102L8X is just one example of onsemi’s commitment to providing innovative, robust, and energy-efficient solutions within the interface IC market. This dedication not only spans the development of voltage translators but also a broader suite of interface components that address the evolving needs of the electronics industry.

Where to Find FXMA2102L8X by onsemi

For those looking to purchase the FXMA2102L8X, findchips.com offers a comprehensive and up-to-date inventory from various distributors. It is the go-to platform to check current stock levels, compare pricing, and verify the availability of this and other Other Interface ICs. Historically, this part has been available from distributors such as New Advantage Corporation, Flip Electronics, EBV Elektronikt, Bristol Electronics, and Mouser Electronics, among others. However, to ensure the most current information on availability and pricing, prospective buyers are advised to visit findchips.com.

Compare pricing for FXMA2102L8X and other Other Interface ICs / Drivers And Interfaces at findchips.com