Overview of FXMA2102UMX by onsemi
The FXMA2102UMX by onsemi is a dual supply 2-bit voltage translator/buffer/repeater isolator designed explicitly for I2C applications. This component is an essential tool for enabling communication between devices that operate on different voltage levels, ensuring compatibility across various electronic systems. Its specifications include a voltage range from 1.65V to 5.5V, accommodating a broad spectrum of devices and applications. The part comes in a very thin profile chip carrier (UMLP-8 package) with 8 pins, making it suitable for compact designs. The propagation delay is notably short, at 3Ns, facilitating rapid data transfer and minimizing latency in critical applications. This part is ROHS Compliant, ensuring adherence to environmental standards for hazardous materials.
One of the Other Interface ICs, the FXMA2102UMX stands out for its industrial-grade operational temperature range from -40°C to 85°C, which ensures reliability in varied and potentially harsh environments. As per its data attributes, it is marked as ‘Active’ in its lifecycle, with a moisture sensitivity level of 1, indicating high durability under various environmental conditions. The surface mount package facilitates integration into a multitude of printed circuit board designs. The device’s compliance with current environmental regulations and standards, including REACH and a peak reflow temperature of 260°C compatible with lead-free soldering, further underscores its utility in global manufacturing.
Industry Applications for FXMA2102UMX
The versatile nature of the FXMA2102UMX lends itself to various industry applications. Although its use cases are diverse, here are some potential applications, emphasizing that these suggestions are conceptual and need to be verified by engineering teams:
- Education and Research: In academic settings or research laboratories, this component could be used in experimental setups involving data collection from sensors operating at different voltages or in the development of prototypes requiring voltage level translation for I2C communication between microcontroller units (MCUs) and peripheral devices.
- Agriculture Technology: In agri-tech applications, especially those involving robotics or sensor networks for precision agriculture, the FXMA2102UMX might find utility in facilitating communication between low-power sensors and control units, enhancing efficiency and reliability.
- Robotics and Drones: For robotics and drones, which often include components requiring different operating voltages, this part could ensure seamless communication between subsystems. Its small size and low propagation delay make it particularly suited for compact, high-performance applications.
It’s crucial to note that these applications are illustrative, and detailed analysis and approval by design and engineering teams are necessary to validate the suitability of FXMA2102UMX for any specific use case.
About onsemi.
onsemi is a leading semiconductor manufacturer specializing in solutions that drive energy-efficient innovations across industries. A key player in the Drivers And Interfaces domain, onsemi is known for its extensive range of products, including interface ICs critical for enabling communication and interoperability between electronic components. The company’s commitment to innovation is evident in its diverse portfolio, which includes parts like FXMA2102UMX alongside other interface ICs designed for a myriad of applications. By leveraging advanced technology and a deep understanding of market needs, onsemi continues to deliver solutions that enhance performance, efficiency, and reliability for customers globally.
Where to Find FXMA2102UMX by onsemi
To secure FXMA2102UMX for your projects, the most efficient way is through reliable distributors. We recommend using findchips.com to research where to purchase this part, as it aggregates real-time stock levels and pricing from a wide range of suppliers. For sourcing Other Interface ICs, including alternatives to FXMA2102UMX offered by onsemi or other manufacturers, findchips.com is an invaluable resource that can help streamline your procurement process.
Historically, FXMA2102UMX has been available at distributors such as Wuhan P&S, Flip Electronics, EBV Elektronik, and Avnet Silica, among others. However, availability can fluctuate, so checking the current stock levels and pricing on the findchips website is advised for the most accurate information.