Overview of FXOS8700CQR1 by NXP Semiconductors
The FXOS8700CQR1 is a specialty analog circuit designed by NXP Semiconductors, which is characterized as a 6-axis MEMS accelerometer with a digital output. This component integrates both an accelerometer and a magnetometer into a single system-in-package, allowing it to provide six degrees of spatial measurement across the X, Y, and Z axes. It supports acceleration ranges of ±2G, ±4G, and ±8G, making it versatile for various motion sensing applications. The part requires a supply voltage ranging from 1.95V to 3.6V, ensuring compatibility with most low-power circuits. The sensor comes in a QFN (Quad Flat No-leads) package with 16 pins and dimensions of 3mm in both body breadth and length, with a height of 1.15mm, affirming its compactness for space-sensitive designs.
From its technical specifications, the FXOS8700CQR1 stands out for its broad operating temperature range of -40 to +85°C, digital voltage output range from 0.18 to 1.62V, and compliance with RoHS, indicating that it is manufactured without the use of hazardous materials. These features make it an excellent choice for applications requiring a robust, reliable, and environmentally friendly solution for motion detection and measurement. As of the current writing, this part is classified under Other Sensors/Transducers subcategory, suitable for a vast array of sensing applications in various industries.
Industry Applications for FXOS8700CQR1
Given its versatility and advanced features, the FXOS8700CQR1 potentially suits a myriad of industry applications. The integration of accelerometer and magnetometer functionalities makes it ideal for applications needing precise motion tracking and orientation estimation. However, it’s crucial to note that while the potential applications listed below are feasible, engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and gaming controllers could utilize the FXOS8700CQR1 for enhanced motion control and gaming experiences. The small footprint and low power consumption of the sensor are particularly beneficial in portable devices.
- Automotive: Although explicit automotive industry standards such as AEC-Q100 and AEC-Q101 are not listed, components like FXOS8700CQR1 might still find applications in non-critical areas such as in-vehicle infotainment systems or as part of telematics solutions for vehicle tracking and fleet management.
- Industrial Automation: In industrial settings, this sensor could potentially be used for machinery vibration monitoring, ensuring predictive maintenance and reducing downtime by detecting anomalies in equipment behavior early.
- Wearable Technology: Wearable health and fitness trackers might embed the FXOS8700CQR1 for tracking steps, monitoring sleep patterns, and detecting orientation to help users achieve their fitness goals with accuracy.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a leading global semiconductor manufacturer known for its innovative solutions in Other Sensors/Transducers and broader Sensors/Transducers categories. The company specializes in creating advanced integrated circuits (ICs) designed for the automotive, consumer, industrial, and networking markets. Within the realm of sensors and transducers, NXP designs and manufactures a wide range of components, including accelerometers, magnetometers, gyroscopes, pressure sensors, and temperature sensors among others. The FXOS8700CQR1 is a reflection of NXP’s commitment to integrating multiple functionalities into compact, power-efficient packages suitable for a wide array of applications. By leveraging advanced MEMS technology, NXP aims to meet the growing demand for sensors in an increasingly connected and automated world.
Where to Find FXOS8700CQR1 by NXP Semiconductors
For those interested in procuring the FXOS8700CQR1, the ideal starting point is findchips.com. This platform provides up-to-date information on stock levels, pricing, and distributor options. Historically, distributors such as Sense Electronic Company Limited, Perfect Parts Corporation, NexGen Digital, Rochester Electronics, Quest Components, and Newark have been sources for this component. However, the current availability and pricing can vary, making it essential to verify through FindChips for the most accurate and timely information. Additionally, engineers looking for alternatives or similar parts from NXP Semiconductors or other manufacturers can explore the broader category of Other Sensors/Transducers on FindChips.