G-NICO-001 by TE Connectivity

Overview of G-NICO-001 by TE Connectivity

The G-NICO-001 is an RTD Nickel Temperature Sensor designed with precision for a diverse range of applications. It features a thin film nickel configuration, which allows for accurate temperature sensing. The resistance at 0 degrees Celsius is specified at 1 kΩ, making it a valuable sensor for various temperature measurement contexts. The sensor is capable of operating between a sensing temperature minimum of -55°C and a maximum of 160°C. With an accuracy of ±0.4°C, it can provide reliable temperature readings essential for critical monitoring and control functions in electronic systems.

This component is RoHS compliant, indicating that it adheres to standards that restrict the use of hazardous substances in electronic equipment. At the time of writing, the factory lead time for the G-NICO-001 is approximately 58 weeks and 3 days, reflecting its current availability status. It should be noted that this information is subject to change.

Industry Applications for G-NICO-001

The G-NICO-001 might find applications in various industries, particularly where precise temperature readings are crucial. Below are some potential use cases:

  • Environmental Monitoring: The sensor could potentially be used in systems designed to monitor atmospheric conditions. For example, it could be integrated into weather stations or embedded in environmental testing equipment to log accurate temperature data. Its broad temperature range and accuracy could support the collection of critical environmental statistics over time.
  • Industrial Automation: The G-NICO-001 might play a role in automated manufacturing lines where temperature control is essential. In applications such as kiln temperature monitoring or HVAC systems, its precise readings could help maintain optimal operating conditions, potentially preventing overheating or equipment failure.
  • Smart Cities: As cities become “smart,” the demand for advanced temperature sensors increases. The G-NICO-001 might be utilized in urban infrastructure projects focusing on energy efficiency, such as smart lighting systems that adjust based on environmental temperature readings.
  • Healthcare: In healthcare settings, especially in diagnostic equipment that requires precise temperature control, the G-NICO-001 could potentially be integrated into patient monitoring systems or laboratory equipment, where maintaining accurate temperature levels is critical for test accuracy.

These applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, similar RTD temperature sensors could be utilized in these applications, providing flexibility in design considerations.

About TE Connectivity

TE Connectivity is an established manufacturer known for its commitment to producing high-quality electronic components, particularly in the field of sensors and transducers. They specialize in temperature sensors, including the G-NICO-001, which is part of a broader range of products designed for various industrial and commercial applications. Their offerings in the temperature sensor domain exhibit a commitment to reliability and performance, reflecting their expertise in the field.

In addition to the G-NICO-001, TE Connectivity manufactures a variety of other temperature sensing solutions. These products are designed with different configurations and specifications, enabling engineers to find a suitable solution that meets their specific application needs.

Where to Find G-NICO-001 by TE Connectivity

G-NICO-001, it is advisable to research options on findchips.com where they can check the availability and pricing of this specific part. The site also offers a way to explore other Temperature Sensors that might be offered by TE Connectivity or other manufacturers, potentially meeting similar specifications.

Historically, the G-NICO-001 has been available through various distributors such as Master Electronics, Avnet Asia, and DigiKey. However, it is important to consult findchips.com for the latest updates on stock levels and current pricing from these distributors.

Compare pricing for G-NICO-001 and other Temperature Sensors at findchips.com