G125-0010005 by Harwin

Overview of G125-0010005 by Harwin

The G125-0010005 by Harwin is a contact socket designed for crimping onto 26AWG wire, falling under the product range of the Gecko G125 series. This component is specifically intended for use with Harwin’s Gecko G125 series housing connectors, offering a reliable connection solution for various applications. The part is constructed from beryllium copper, providing excellent conductivity and durability. With a contact resistance of 20 mΩ and the ability to operate over a wide temperature range of -65°C to +150°C, this socket is built to maintain performance in demanding environments. The terminal supports a rated current of 2.8 A and a rated voltage of 450 V, both AC and DC, making it suitable for numerous electronic applications.

This component is halogen-free, adhering to environmental compliance standards such as RoHS, although it is not REACH compliant. The specifics of its design, including a contact termination type of crimp and a wire size max of 26AWG, categorize it within the Assembly Items subcategory of Connector Support. Additional distinguishing features include a gold finish to the contact surface with an under-plating thickness of nickel (50), promising a durable and reliable electrical connection.

Industry Applications for G125-0010005

The design and specification of the G125-0010005 suggest it could be well-suited for a variety of industry applications. Its attributes make it potentially applicable across a broader range of sectors. Possible applications might include but are not limited to:

  • Automotive: Its robust design and operational temperature range make it suitable for automotive electronics, potentially including connectors in vehicular control systems or infotainment modules. Engineers would need to analyze its contact resistance and current rating for specific vehicular applications.
  • Industrial Control Systems: Its rated voltage and current capacities, combined with the reliable contact integrity, could see the G125-0010005 being utilized within industrial automation and control systems, facilitating signal and power connections in harsh industrial environments.
  • Medical Devices: The reliability and precision of this component might also make it suitable for certain non-invasive medical devices where signal integrity is crucial, although its compliance with medical industry standards would need thorough verification.

These potential applications require careful analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and performance requirements.

About Harwin

Harwin is a prominent manufacturer known for its wide range of electronic components, including those within the Assembly Items subcategory of Connector Support. The company distinguishes itself through a commitment to innovation, quality, and performance, supplying parts that meet the rigorous demands of various sectors including aerospace, defense, industrial, and consumer electronics. The G125-0010005 contact socket is a testament to Harwin’s capabilities in designing and manufacturing reliable connector components. Harwin’s portfolio also includes a broad array of other connector accessories and assembly items, tailored to meet the diverse needs of their global customer base.

Where to Find G125-0010005 by Harwin

For those looking to purchase the G125-0010005 by Harwin, or to explore other Assembly Items that might meet your application requirements, we recommend visiting findchips.com. This platform provides updated stock levels, pricing, and distributor information. Historically, distributors such as Avnet Abacus, TME, TTI, Mouser Electronics, DigiKey, and Newark have carried this component. However, inventory can fluctuate, so it is advised to consult Findchips for the most current information regarding availability and pricing from these and other distributors.

Compare pricing for G125-0010005 and other Assembly Items / Connector Support at findchips.com