G125-2043496L0 by Harwin

Overview of G125-2043496L0 by Harwin

The G125-2043496L0 is a board connector featuring a 34-position receptacle configuration with a pitch of 1.25 mm. This component is part of the G125 series manufactured by Harwin PLC, known for their specialization in connectors and interconnect solutions. The connector is designed with a female contact type, utilizing crimp terminals for secure connections. It includes two rows of contacts, allowing for a compact design while supporting robust electrical performance.

The housing of this connector is built from glass-filled polyamide, ensuring durability and electrical insulation. It can handle operating temperatures ranging from -65 °C to +150 °C, making it suitable for a variety of environments. The durability rating of this connector is up to 1000 cycles, indicating that it is capable of withstanding repeated use without performance degradation. It is also RoHS compliant, meaning it adheres to environmental standards regarding hazardous substances.

In terms of physical dimensions, the connector measures approximately 0.937 inches in length, 0.193 inches in width, and 0.232 inches in depth. It features a locking mounting option for added security and is ideal for applications where stable connections are critical. The absence of a filter feature and its general-purpose termination type suggest that the G125-2043496L0 is designed primarily for straightforward connectivity tasks, rather than specialized filtering or shielding functions.

Industry Applications for G125-2043496L0

The G125-2043496L0 connector could find applications in a variety of industries due to its versatility and robust design. Below are several potential applications:

  • Industrial Automation: The connector might be used in machinery and control systems, where secure connections are required for sensors and actuators. The ability to withstand high temperatures and durability up to 1000 cycles could make it suitable for these environments.
  • Telecommunications: Given the need for reliable connections in communication devices and network hardware, the G125-2043496L0 might be employed in equipment such as routers or switches. The locking mechanism could provide additional stability in cable management.
  • Aerospace and Defense: Although there are no specific military or defense standards indicated, the robust construction and capability to operate under extreme conditions might make this part a candidate for aerospace applications where reliability is critical.
  • Robotics and Drones: The connector possibly could be utilized in robotic control systems or drone assemblies, where lightweight yet reliable connections are necessary to ensure functionality during operation.
  • Consumer Electronics: Its compact design and versatility may allow for use in consumer electronic devices, facilitating connections between various internal components.

These potential industry applications are only illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Harwin

Harwin PLC is a global manufacturer specializing in connectors and interconnect solutions, particularly known for their selection of Headers and Edge Type Connectors. They offer a comprehensive range of products designed to meet the needs of various industries, including telecommunications, aerospace, and industrial sectors. The company emphasizes innovation and reliability in their components, which is critical in providing solutions that meet stringent performance standards.

In addition to the G125-2043496L0, Harwin provides several similar parts within their G125 series, focusing on offering versatile and robust interconnect solutions capable of supporting various electronic applications. Their products are engineered to provide high performance without compromising on quality, making them suitable for demanding environments.

Where to Find G125-2043496L0 by Harwin

G125-2043496L0, it is advisable to research its availability on findchips.com. This site provides an extensive resource for finding distributors and current stock levels for electronic components.

Historically, this part has been available through several distributors, including:

  • Avnet Abacus
  • Powell Electronics
  • TME
  • TTI
  • Mouser Electronics
  • Digi-Key
  • Newark

However, stock availability and pricing may vary, so checking findchips.com for up-to-date information is recommended. Additionally, the site can be used to find alternate parts within the Headers and Edge Type Connectors subcategory that might be offered by Harwin or other manufacturers.

Compare pricing for G125-2043496L0 and other Headers and Edge Type Connectors / Connectors at findchips.com