Overview of G125-FV11005F3P by Harwin
The G125-FV11005F3P is a board connector that features a 10-position, dual-row configuration with a pitch of 1.25mm. This connector is designed to facilitate reliable interconnections on printed circuit boards (PCBs), ensuring high-density integration while minimizing the required space. It includes contacts that are finished with gold over a base of beryllium copper, which offers excellent conductivity and durability against mechanical and environmental stress. This component is part of the broader category of Headers and Edge Type Connectors.
Harwin, the manufacturer of this part, ensures that it is compliant with regulatory standards including RoHS and REACH, indicating its suitability for a wide range of applications in markets sensitive to environmental and health standards. The part’s classification under the EAR99 category suggests that it is widely permissible for international trade, which is crucial for manufacturers operating in global supply chains.
Industry Applications for G125-FV11005F3P
Given the technical specifications and attributes of the G125-FV11005F3P, it could potentially serve a plethora of industries where high-density and reliable electrical interconnections are crucial. Below are some illustrative examples where this connector might find utility:
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, where space is at a premium and reliability is paramount, the compact and robust design of this connector could be highly advantageous. Its gold-plated contacts might enhance conductivity and corrosion resistance, an essential attribute for devices often exposed to varying environmental conditions.
- Telecommunications: For networking equipment like routers, switches, and base stations, stable and reliable connections are vital for uninterrupted data transmission. The G125-FV11005F3P could potentially be used to ensure these stable connections given its robust material properties and compliance with industry standards.
- Computing and Data Storage: High-performance servers and storage devices that require compact yet robust connectors for internal connections might benefit from the high-density configuration and reliable contact integrity of the G125-FV11005F3P.
- Industrial Automation: In automated production lines, reliable and precise connections are crucial for the seamless operation of machinery and equipment. This connector’s characteristics could potentially make it suitable for such applications, although specific analyses would be required to ensure compliance with industry-specific standards.
Note: The potential industry applications listed above are purely illustrative. Engineering and design teams should analyze and verify these applications to ensure adherence to industry standards and specific application requirements.
About Harwin
Harwin is a reputed manufacturer in the electronic components industry, known particularly for its reliable and innovative connector solutions. Their product line includes a wide array of connectors, particularly excelling in the development of Headers and Edge Type Connectors, including the G125-FV11005F3P discussed here. Harwin’s connectors are designed to meet the high-reliability demands of several key markets including industrial, military, aerospace, and consumer electronics. Their commitment to quality is reflected in their adherence to various international standards.
Where to Find G125-FV11005F3P by Harwin
For procurement professionals looking to source the G125-FV11005F3P, FindChips.com is an invaluable resource. Our platform can provide real-time data on stock availability and pricing from multiple distributors. Historically, this part has been available at distributors such as Mouser Electronics, Avnet Abacus, DigiKey, and Farnell, but current stock levels and prices can vary. By visiting Headers and Edge Type Connectors on FindChips.com, you can also explore alternative parts offered by Harwin or other manufacturers, aiding in making an informed purchasing decision.