G3VM-21UR10(TR05) by OMRON Corporation

Overview of G3VM-21UR10(TR05) by OMRON Corporation

The G3VM-21UR10(TR05) is a transistor output Solid State Relay (SSR) specifically designed for high-durability and efficient performance in compact electronic applications. As one of the Solid State Relays, it plays a crucial role in accurate switching operations without the mechanical failures that commonly afflict traditional electromechanical relays. This SSR from OMRON Corporation features MOSFET technology, ensuring low on-state resistance and higher speed switching capabilities. Given the product has a surface mount configuration and comes packed in tape and reel format, it suits automated manufacturing processes excellently.

The G3VM-21UR10(TR05) operates with a control current of 0.005 A and a control voltage of 1.1 V, while offering an impressive isolation voltage of up to 500 V, favorable for applications requiring effective separation between input and output circuits. The part functions optimally within a temperature range of -20 °C to 85 °C, making it adaptable across various operating environments. Its compact dimensions with an overall height of 1.3 mm and length of 2.45 mm make it ideal for dense PCB layouts.

This SSR from OMRON holds a RoHS code of Yes, confirming its compliance with the restrictive hazardous substances directives. Additionally, it adheres to REACH compliance codes, ensuring safety and environmental standards are maintained. The part is still actively manufactured and distributed, with continued support from OMRON Corporation, which indicates ongoing reliability and availability.

Industry Applications for G3VM-21UR10(TR05)

The distinct capabilities of G3VM-21UR10(TR05) potentially equip it for several applications across a variety of industries. Below are some conceptual industry applications:

  • Industrial Automation: This SSR might efficiently serve in industrial control systems where precise and reliable switching is necessary. The high isolation voltage and low on-state resistance could be particularly advantageous for controlling sensitive sensors and actuators without noise or disturbance.
  • Consumer Electronics: Devices such as smart home systems and advanced personal gadgets might utilize this relay for its small size and reliable operation within a significant temperature range, ensuring functionality in various environmental conditions.
  • Telecommunications: As telecommunications equipment often requires components that provide isolation while maintaining signal integrity, this SSR could be utilized for managing signal routing in network devices.
  • Computing and Data Storage: Given its high speed and efficiency in switching, the SSR might be appropriate for use in power management systems within servers and storage units to help maintain operational reliability.

It’s important to remember that these potential industry applications are illustrative and based on the product’s properties, and should be further analyzed by engineering and design teams to ensure compliance and suitability for specific applications.

About OMRON Corporation

OMRON Corporation is a recognized leader in industrial automation and electronic components, particularly known for its innovations in Solid State Relays and other optoelectronic devices. The company designs and manufactures a wide range of advanced electronic components including a variety of Solid State Relays like the G3VM-21UR10(TR05). OMRON is committed to providing products that merge advanced technology with environmental sustainability, evidenced by the compliance of their products with global standards like RoHS and REACH.

Where to Find G3VM-21UR10(TR05) by OMRON Corporation

To explore purchasing options for the G3VM-21UR10(TR05), one should consider major electronic component distributors. Historically, this part has been stocked by distributors such as Sager and Avnet Americas. However, inventory levels and pricing can change, so it is recommended to check on findchips.com for the most up-to-date information. This resource not only provides current stock and pricing but also allows users to compare alternative Solid State Relays provided by OMRON Corporation or other manufacturers.

Compare pricing for G3VM-21UR10(TR05) and other Solid State Relays / Optoelectronics at findchips.com