Overview of G3VM-31DR(TR05) by OMRON Corporation
The G3VM-31DR(TR05) is a solid state relay (SSR) from OMRON Corporation featuring a MOSFET output with single pole, single throw (SPST-NO) configuration capable of handling a load current up to 4A and load voltage up to 30V. It is compliant with RoHS standards, ensuring adherence to environmental regulations regarding hazardous substances. This SSR is encased in a 4-pin DIP SMD package and designed for surface mount installation, making it suitable for compact PCB layouts. It is provided on tape, prepared for use in automated assembly processes, although it is not reeled.
Notable attributes of this relay include an isolation voltage of up to 2500V, forthrightly supporting applications requiring high isolation levels between the input and output. The on-state resistance is extremely low, at 0.05 Ω, which contributes to its efficiency by minimizing power loss when the relay is conducting. Operating temperature ranges from -40 °C to 110 °C, allowing performance in diverse environmental conditions. Moreover, the G3VM-31DR(TR05) is recognized by UL for safety, enhancing its suitability for various applications. As per the latest data, the factory lead time for this part is 14 weeks.
Industry Applications for G3VM-31DR(TR05)
The G3VM-31DR(TR05) could be potentially employed in several key industries, each benefiting from its specific features such as high isolation voltage, low on-state resistance, and robust operating temperature range:
- Industrial Automation: This SSR could be used for controlling heaters, sensors, and small motors within factory automation equipment, helping manage processes that require precise control and reliability.
- Consumer Electronics: In applications such as smart home devices where low energy loss and operational safety are crucial, this SSR might provide the necessary performance characteristics.
- Computing and Data Storage: For power management tasks within servers and storage units, the SSR’s efficient handling of power and heat could make it valuable.
- Telecommunications: The robust isolation and temperature features make the G3VM-31DR(TR05) suitable for telecommunication equipment, potentially facilitating smoother and more efficient signal relaying and switching.
- Electronic Manufacturing: The SSR could be integrated into testing equipment used in the manufacturing of electronic components, possibly providing reliable operability under varied conditions.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and application requirements.
About OMRON Corporation
OMRON Corporation is an established leader in the field of automation, known for its innovative approach toward efficient and reliable electronic components, especially in the realm of Solid State Relays. Among its offerings, the G3VM series represents a range of high-performance solid state relays that have been widely adapted due to their robust design and longevity. In particular, the G3VM-31DR(TR05) exemplifies OMRON’s commitment to providing solutions that meet stringent electronic demands by ensuring safety, precision, and reliability across various applications. OMRON’s continuous improvement and expansion of its product lines reinforce its significant role within the electrotechnical industry, making it a go-to choice for designers and engineers globally.
Where to Find G3VM-31DR(TR05) by OMRON Corporation
To source the G3VM-31DR(TR05), potential buyers should consider utilizing resources such as findchips.com. This site not only provides current stock levels and pricing but also allows comparison of similar Solid State Relays from OMRON Corporation or other manufacturers. Historically, distributors like Sager, Mouser Electronics, Avnet Americas, and Newark have stocked this part, though availability may vary and should be confirmed through updated channels like Findchips.