Overview of G3VM-31QR(TR05) by OMRON Corporation
The G3VM-31QR(TR05) is a Transistor Output Solid State Relay (SSR) that features a single pole single throw normally open (SPST-NO) configuration. It can handle a forward current of up to 1,500 mA and operates at a maximum voltage of 30 V. This component is housed in a compact 4-pin surface-mount device (SMD) package, making it suitable for applications where space is a critical factor.
Manufactured by OMRON Corporation, this part comes with significant attributes that enhance its functionality. The component is compliant with RoHS directives and possesses reach compliance code, ensuring it meets stringent environmental standards. It operates in a temperature range from -40 °C to +110 °C, allowing for versatile application in harsh conditions. The isolation voltage can reach up to 500 V, offering safety and reliability in various circuits.
Notably, the G3VM-31QR(TR05) incorporates a built-in diode that serves to protect the device from back electromotive force (back EMF), making it suitable for inductive loads. This solid-state relay also features a low on-state resistance of 0.2 ohms, enhancing its efficiency by minimizing power loss. This relay is designed with a control current requirement of only 5 mA and a control voltage of 1.1 V, making it efficient enough for low-power applications.
Industry Applications for G3VM-31QR(TR05)
The G3VM-31QR(TR05) might find utility across a variety of industries due to its robust features and adaptability. Here are several potential applications where this component could be used:
- Industrial Automation: This part could potentially be used in various automation systems where relay switching is required. For instance, it might be implemented in sensor control systems or actuator control circuits. The ability to handle up to 1,500 mA may allow it to control larger motors and machinery. It is essential for design teams to verify if this relay meets specific load and control requirements.
- Internet of Things (IoT): The G3VM-31QR(TR05) could be used in IoT devices for switching applications. Its low control current and voltage requirements might make it ideal for battery-operated and energy-efficient applications. Potential applications may include smart home devices, environmental monitoring sensors, and wearables. Engineering teams should ensure their designs comply with the appropriate IoT protocols.
- Transportation and Logistics: This SSR may be used in modern transportation systems for controlling lighting, signaling, or motor functions. Its high isolation voltage makes it possibly suitable for use in electric vehicles and logistics automation systems. As always, the specific systems should be analyzed to ensure compliance with relevant transportation standards and safety regulations.
- Consumer Electronics: Due to its small form factor and efficiency, the G3VM-31QR(TR05) might be integrated into consumer electronics for switching applications. This could include devices such as washing machines, smart appliances, or any system requiring reliable and fast switching. Design evaluations are crucial to ascertain compatibility with consumer device standards.
- Aerospace and Defense: If utilized in aerospace applications, this relay might be used for systems requiring reliable operation under varying environmental conditions. The high temperature range and electrical isolation could make it potentially suitable for military or aerospace electronic control systems. Compliance with specific aerospace standards would need confirmation from design and engineering teams.
These potential industry applications are only conceptual and illustrative. The engineering and design teams must perform further analysis and verification for adherence to industry standards and specific application requirements.
About OMRON Corporation
OMRON Corporation is a prominent manufacturer in the field of industrial automation and electronic components. They specialize in optoelectronics, particularly in the production of solid-state relays. The G3VM-31QR(TR05) exemplifies their commitment to quality and innovation in the design of components that meet modern technological demands. OMRON offers a range of similar products that cater to various electronic applications, ensuring that customers have access to reliable and durable options for their specific needs.
Research Price and Stock for G3VM-31QR(TR05) by OMRON Corporation on Findchips.com
For those interested in acquiring the G3VM-31QR(TR05), it is advisable to research current stock and pricing on Findchips. This platform provides the latest stock levels and pricing information, ensuring that you can make informed purchasing decisions. The part has been available through distributors such as Sager, TTI, Mouser Electronics, and Avnet Americas; however, current availability should be verified on Findchips to ensure you have the most accurate data.