Overview of G3VM-31QVH(TR05) by OMRON Corporation
The G3VM-31QVH(TR05) is a Solid State Relay designed with a transistor output, utilized primarily for low-power switching applications. Manufactured by OMRON Corporation, this component offers a DC input of 6V at 6.3 mA and an AC/DC output capability of 1.5A at up to 30V. Its compact 4-pin S-VSON package ensures minimal space usage on PCBs, a critical consideration in many high-density electronic applications. The part is supplied in Tape and Reel format, facilitating automated assembly processes for high-volume production environments.
OMRON’s G3VM-31QVH(TR05) falls under the Solid State Relays subcategory of optoelectronics, indicating its role in enabling or preventing the flow of electrical current using solid state electronic components. It is notably classified as a MOSFET Relay, recognized for its efficiency in handling significant voltage and current levels while maintaining low internal resistance. The compliance with RoHS confirms its adherence to environmental standards, prohibiting the use of certain hazardous substances in electronic equipment.
Industry Applications for G3VM-31QVH(TR05)
The G3VM-31QVH(TR05) is a versatile component that could potentially find usage across multiple industries due to its robust handling of electrical loads and compact form factor. Here are a few industries where it might be particularly beneficial:
- Industrial Automation: In automated production lines, components that can switch with high precision and reliability are crucial. This SSR could be used to control heaters, small motors, or lighting, that are integral to automated processes.
- Consumer Electronics: For consumer electronic products that require effective power management and limited space utilization, such as smart home devices, this SSR could contribute to enhanced device safety and functionality.
- Telecommunications: This field requires reliable components that can manage signification operations within compact spaces of networking devices. The low-drive power requirement and efficient switching capabilities of this SSR make it a potential candidate for this application.
- Computing and Data Storage: In computing systems, especially those requiring thermal management solutions within compact server spaces, using a solid state relay like the G3VM-31QVH(TR05) to control fans and other components could deliver enhanced performance stability.
Note that while these applications are theoretically possible, they require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About OMRON Corporation
OMRON Corporation is an established global leader in the field of automation, with significant contributions to both electronic components and industrial systems. Within the realm of optoelectronics, and specifically within the sector of Solid State Relays, OMRON has developed a diverse range of products designed to cater to a wide array of applications requiring efficient power management solutions. Their portfolio not only includes devices like G3VM-31QVH(TR05), but also a variety of other solid-state relays which vary in capacity, switching mechanisms, and intended application scenarios, solidifying OMRON’s place as a versatile and dependable manufacturer in this field.
Where to Find G3VM-31QVH(TR05) by OMRON Corporation
For engineering and procurement professionals looking to source the G3VM-31QVH(TR05), it is advisable to check availability and pricing via a reliable electronic part aggregator. You can assess the current availability of this SSR and compare alternatives at findchips.com within the category of Solid State Relays. Historically, this part has been available through distributors such as Chip1Stop, Avnet Asia, Sager, Verical, Mouser Electronics, and Avnet Americas, although stocks vary.