Overview of G3VM-351DY1 by OMRON Corporation
The G3VM-351DY1 is a transistor output solid state relay (SSR) designed for various electronic applications. It features a relay configuration that supports an input current of 25mA with a DC voltage of 1.4V, while its output circuit can handle a maximum capability of 0.1A at 280V AC/DC. The device is packaged in a four-pin surface mount (SMD) design, which is conducive for PCB mounting, providing flexibility in terms of space-saving and ease of integration into circuit designs. This part is classified under the electronic components subcategory of Solid State Relays within the Optoelectronics category.
Additionally, the G3VM-351DY1 includes unique attributes such as a built-in diode, which is crucial for protecting the relay from reverse voltage. The maximum isolation voltage is rated at 5000V, ensuring safe operation in environments where high voltage spikes may occur. It operates effectively within a temperature range of -20 °C to 65 °C, making it suitable for a variety of environmental conditions. The overall dimensions of this component are 6.4mm in length and 3.65mm in height, allowing for compact designs. Furthermore, it is Rohs compliant and UL recognized, confirming adherence to relevant safety and environmental regulations. The part has an active life cycle status, indicating it is currently in production and readily available for procurement.
Industry Applications for G3VM-351DY1
The G3VM-351DY1 might find its utility across various industries due to its robust specifications and versatile performance. Here are several potential industry applications worth noting:
- Industrial Automation: This part could play a vital role in automation systems, controlling heavy machinery or processes where electrical isolation is necessary. Its ability to handle significant voltage and current ratings may support applications like motor drivers or process control where reliability is paramount.
- Smart Cities: In smart city infrastructure, the G3VM-351DY1 might be used in traffic control systems, street lighting, and environmental monitoring sensors, providing a reliable means to switch electrical loads without incurring mechanical wear.
- Telecommunications: The relay may potentially serve applications in telecommunications equipment for switching signals, ensuring that high voltages and isolated circuits can be managed efficiently, which is essential for maintaining signal integrity and safety.
- Consumer Electronics: This SSR could be integrated into consumer electronic devices for switching power supplies or signal processing roles, where performance and compact form factors often dictate design choices.
- Robotics and Drones: The G3VM-351DY1 might also find applications in the robotics sector as part of control systems or safety mechanisms, allowing for clean, reliable switching in compact assembly areas.
It’s important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application requirements. Furthermore, similar solid state relay parts could also fit into these applications depending on various factors such as load specifications and compatibility.
About OMRON Corporation
OMRON Corporation is a well-established manufacturer known for its innovations in the field of automation and electromechanical components, particularly in the area of solid state relays within optoelectronics. With a commitment to quality and reliability, OMRON’s products, including the G3VM-351DY1, are widely adopted in various commercial and industrial applications. The company provides a wide range of solid state relays designed to meet different electrical specifications and performance requirements, ensuring compatibility with diverse systems. Other similar parts from OMRON include various models tailored for specific voltage and current ratings, showcasing the manufacturer’s dedication to providing versatile solutions for the rapidly evolving electronics market.
Where to Find G3VM-351DY1 by OMRON Corporation
For those interested in purchasing the G3VM-351DY1, it is advisable to conduct research on platforms such as findchips.com, which will provide current stock levels and pricing. This part has historically been available at distributors like CoreStaff Co Ltd, Sager, Quest Components, and Mouser Electronics, among others. However, availability may vary, and checking directly on findchips.com is recommended to ensure accurate and up-to-date information.