G3VM-61FR1(TR05) by OMRON Corporation

Overview of G3VM-61FR1(TR05) by OMRON Corporation

G3VM-61FR1(TR05) is a Transistor Output Solid State Relay (SSR) specifically designed for PCB (Printed Circuit Board) mounting. This relay features MOSFET (Metal-Oxide-Semiconductor Field-Effect Transistor) technology, categorizing it under Solid State Relays within the broader category of Optoelectronics. Recognized by UL and compliant with RoHS and REACH standards, it ensures high reliability and adherence to environmental standards. This component operates with a maximum on-state resistance of 0.05 Ω and can handle up to 5 A of on-state current. With an input type of DC and an isolation voltage of up to 2500V, it offers effective electrical separation between input and output.

It is designed to fit into compact spaces, measuring 9.66mm in overall length and 3.65mm in height, and it comes tape-packed for efficient assembly processes. The operating temperature ranges from -40 °C to +85 °C, making it suitable for a wide variety of environments. The current factory lead time for this part is 14 weeks as of the current writing, indicating a moderate wait time for bulk orders.

Industry Applications for G3VM-61FR1(TR05)

Given its robust specification profile, G3VM-61FR1(TR05) could be a versatile candidate for various applications across different industries. However, it is essential to note that these potential applications are conceptual and would require detailed analysis and verification by engineering and design teams to ensure suitability and adherence to specific requirements and standards:

  • Industrial Automation: The SSR’s high isolation voltage and low on-state resistance might potentially make it ideal for use in automation systems where precise control of high-power equipment is necessary, such as in automated manufacturing lines or process control systems.
  • Telecommunications: Its capability to handle significant voltage and current makes it a potential choice for telecommunications equipment, where reliable, durable switching of signals is critical.
  • Consumer Electronics: With its compact size and surface mount capability, this relay might be used in the space-constrained PCBs of consumer electronics, including home appliances and personal devices, for managing power effectively.
  • Computing and Data Storage: The device’s fast switching capabilities alongside its thermal and electrical endurance qualities could possibly be utilized in power management applications within data centers and computing infrastructure, ensuring optimal performance of critical components.

It is imperative to understand that the integration of SSRs like G3VM-61FR1(TR05) in any electronic system requires careful consideration of electrical specifications and environmental conditions relevant to these industries.

About OMRON Corporation

OMRON Corporation is a globally recognized leader in the field of industrial automation and electronic components, including Solid State Relays. With a focus on producing innovative products that enhance safety and efficiency, OMRON has established a reputation for quality and reliability. The G3VM-61FR1(TR05) is part of OMRON’s extensive portfolio in Optoelectronics, which includes a variety of SSRs designed to meet diverse application needs. OMRON’s commitment to research and development is reflected in their products’ compliance with international standards and their ability to operate in a wide range of environmental conditions.

Where to Find G3VM-61FR1(TR05) by OMRON Corporation

To purchase the G3VM-61FR1(TR05), the most convenient platform is findchips.com. Here, you can find up-to-date information on stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Chip1Stop, Sager, TTI, Avnet Americas, TTI Europe, RS, and Mouser Electronics. However, for current availability, pricing, and potentially comparable parts, visit the Solid State Relays page to explore options provided by OMRON Corporation or other manufacturers.

Compare pricing for G3VM-61FR1(TR05) and other Solid State Relays / Optoelectronics at findchips.com