Overview of G5V-1-DC5 by OMRON Corporation
The G5V-1-DC5 by OMRON Corporation is a low signal Power/Signal Relay, specifically designed for PCB (Printed Circuit Board) applications requiring a high sensitivity and compact size. This model is a Single-Pole Double-Throw (SPDT) relay with a contact rating of 1A at 60 VDC and 1A at 125 VAC, ideal for both AC and DC switching. The coil specifications involve a nominal voltage of 5VDC with a maximum coil current of 0.03A and a power rating of 150mW, making it efficient for low power consumption circuits.
It’s compliant with RoHS and constructed with a through-hole mounting style, which assures secure placement and durability on the PCB. The dimensions of the relay are concise, measuring 12.5mm in length, 7.5mm in breadth, and 10mm in height, allowing for integration into space-constrained environments. OMRON has engineered this device to have an electrical lifespan of 100,000 cycles and has sealed the components moisture-proof, enhancing its reliability for sensitive applications.
Notably, the relay operates within a temperature range of -40°C to 70°C, making it versatile for various environmental conditions. Its quick operate and release time of 5 ms each, ensures fast switching capabilities essential for applications requiring speedy response times. The part is available with a factory lead time of 12 weeks, as of the current writing.
Industry Applications for G5V-1-DC5
The G5V-1-DC5 relay, given its specifications and features, could potentially be applicable in various industry sectors where reliable and efficient signal switching is required. Please note that the following potential industry applications are illustrative and would require detailed analysis and verification by engineering and design teams for compliance with specific standards and requirements:
- Consumer Electronics: Devices such as smart home systems and appliances could utilize this relay for managing power in circuitry efficiently, where stable and reliable signal switching is crucial.
- Telecommunications: It could also be used in communication equipment, where low signal relay with high durability and reliability would maintain the integrity of connection switches under various operating conditions.
- Computing and Data Storage: In server power management, where safe and quick switching is needed to control and manage the power across the servers efficiently, ensuring continuity and operational reliability of critical systems.
- Industrial Automation: The relay’s capacity to work within a broad range of temperatures and its moisture-proof sealing could benefit automation equipment exposed to harsh environments.
- Security and Surveillance: For applications such as alarm systems, where a consistent and reliable performance of the relay is important to trigger actions based on the sensor inputs.
These use cases only represent possible scenarios and such applications must adhere to industry-specific standards and requirements.
About OMRON Corporation
OMRON Corporation is a pioneer in automation technology, broadly recognized for its extensive range of relays including Power/Signal Relays. Their product line covers a variety of specifications to cater to many different functions and requirements across numerous industries. The G5V-1-DC5 is a part of OMRON’s extensive relay offerings that exemplify their commitment to high-quality and innovative solutions in the electronics and automation sectors.
The firm maintains a strong focus on research and development, ensuring each product like the G5V-1-DC5 meets the high standards of performance and reliability that OMRON is known for. Their products are often a go-to choice for engineers and professionals looking for components that offer precise operation under demanding conditions.
Where to Find G5V-1-DC5 by OMRON Corporation
To purchase the G5V-1-DC5, a detailed inventory check and current pricing can be found on Findchips.com. This platform also allows for comparisons with alternate Power/Signal Relays that might be offered by OMRON Corporation or other manufacturers. Historically, distributors such as Mouser Electronics, TTI, and Quest Components have stocked this part, but availability can vary.