G5V-2-DC24 by OMRON Corporation

Overview of G5V-2-DC24 by OMRON Corporation

The G5V-2-DC24 is a versatile power/signal relay that is categorized as a 2 Form C device, also known as a double pole double throw (DPDT) relay. This electromechanical relay has a momentary action type, which allows it to switch states in response to an electrical signal and then revert back when the signal is removed. The coil operates at a nominal voltage of 24 VDC and draws a maximum current of 0.021 A. Its coil power requirement is 500 mW, making it efficient for numerous applications.

With a contact rating of 2 A at 125 VDC or AC, the relay is designed for reliable performance in both DC and AC environments. The G5V-2-DC24 features a low contact resistance of 50 mΩ and is built to provide an electrical life of approximately 100,000 cycles. The relay exhibits fast operation and release times of 7 ms and 3 ms, respectively.

Physical dimensions include a body length of 20.5 mm, body width of 10.1 mm, and height of 11.5 mm, which make it suitable for through-hole straight mounting configurations. The relay is RoHS compliant, Pb-free, and adheres to various reference standards such as CSA, FCC, and UL. These attributes collectively indicate that the G5V-2-DC24 is engineered to meet the needs of modern electronic applications while aligning with industry regulations.

Industry Applications for G5V-2-DC24

The G5V-2-DC24 could potentially find applications in various industries due to its reliability and specifications. Here are a few illustrative examples:

  • Industrial Automation: This relay might be utilized in automated machinery for controlling various functions, including actuating motors or controlling other relays. Its ability to handle AC/DC outputs could support versatile automation needs.
  • Transportation and Logistics: In vehicles or transportation systems, the G5V-2-DC24 could be part of the control circuitry for switchgear systems, thus amplifying or switching circuits as needed. Its compact size and efficient power usage make it a suitable choice for space-constrained applications.
  • Consumer Electronics: The relay’s low power consumption and efficient performance could lend themselves to applications in consumer devices such as home automation systems or electronic locks, where momentary actuation is a desired feature.
  • Telecommunications: Potentially, this relay might be used in telecommunications equipment where switching paths in signaling circuits is necessary. Its quick response times could enhance performance in communication systems.
  • Smart Cities: This relay could be applied in various smart city projects, including streetlight controllers or traffic systems, where automated and reliable switching is essential.

These potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure adherence to specific application requirements and industry standards.

About OMRON Corporation

OMRON Corporation is a global leader in the development and manufacturing of automation components, which includes a wide range of relays tailored for various applications. Their focus on innovation and engineering excellence is evident in products like the G5V-2-DC24, which showcases advanced relay technology suitable for both power and signal management tasks.

OMRON offers a range of similar products designed to meet diverse customer needs, emphasizing their commitment to reliability and performance. The G5V-2-DC24 is part of their extensive portfolio of power/signal relays and demonstrates their capability to produce components that support industrial automation, consumer electronics, and telecommunications among other fields.

Where to Find G5V-2-DC24 by OMRON Corporation

G5V-2-DC24, individuals might consider visiting our site, findchips.com, where they can find current stock levels and pricing information.

This relay has historically been available from a variety of distributors, including:

  • Win Source Electronics
  • Neutron USA
  • Sager
  • TTI

Checking findchips.com is essential to ensure up-to-date availability, as stock levels may fluctuate. Additionally, the link to the Power/Signal Relays category can help locate alternative parts to the G5V-2-DC24 that may be offered by OMRON Corporation or other manufacturers.

Compare pricing for G5V-2-DC24 and other Power/Signal Relays at findchips.com