Overview of G6A-234P-ST-US-DC24 by OMRON Corporation
The G6A-234P-ST-US-DC24 is a Power/Signal Relay designed for low signal switching across a variety of applications. This OMRON component is distinguished for its double-pole double-throw (DPDT) configuration, with contacts rated for 1A at 30VDC. The coil specifications feature a minimal operational current of 0.008A at 24VDC and a coil power of 200 mW, making it energy-efficient for its applications. This relay is suitable for through-hole (straight mount) assembly, facilitating integration into printed circuit boards.
The model operates within a temperature range from -40°C to 70°C. It is characterized by swift operation timings — 5.5 ms to operate and 3.5 ms to release — which helps in achieving efficient performance in time-sensitive applications. Compliant with RoHS, it follows environmentally friendly manufacturing processes. Essential for ensuring reliable connections, the relay terminals have a Tin/Silver/Copper finish, enhancing solderability and resistance against corrosion. Its physical dimensions measure 20.2mm in length, 10.1mm in breadth, and 8.4mm in height, with certifications from CSA and UL showing its suitability and safety for commercial use.
Industry Applications for G6A-234P-ST-US-DC24
The relay’s features enable its potential utilization across diverse industries, where its performance characteristics and certification meet specific requirements. Here are few industries where this device could possibly find application:
- Telecommunications: This relay could potentially be utilized in switching devices or station equipment where reliable operation at low power is critical.
- Industrial Automation: Its swift operation and durability under wide temperature ranges make it suited for automation equipment, possibly for control systems within manufacturing processing lines.
- Consumer Electronics: Its characteristics are appropriate for applications within consumer electronics, potentially in power supplies or other low voltage applications where precise control is required.
- Computing and Data Storage: In server power management or data center applications, this relay might be used to manage power distribution efficiently and safely with its compliance to safety standards and low-energy operation.
It is crucial to note that these are conceptual applications and actual usage should be verified by engineering and design teams to ensure compliance with specific industrial standards and design requirements.
About OMRON Corporation
OMRON is a global leader in the field of automation, with its components widely acknowledged for reliability and advanced technology. While OMRON produces a wide range of automation products, it is particularly notable in the sector of relays, including G6A-234P-ST-US-DC24 among similar offerings. OMRON’s relays are designed with the needs of modern circuitry in mind, providing solutions for various applications ranging across industrial, telecommunications, and consumer electronics. These components are designed for precision, longevity, and versatility, aligning with industry standards and regulations.
Where to Find G6A-234P-ST-US-DC24 by OMRON Corporation
To source the G6A-234P-ST-US-DC24 relay, one should consider using comprehensive platforms such as findchips.com. Here, you can compare current stock levels and pricing from various distributors. Historically, distributors like Sager, Bristol Electronics, TTI, and Mouser Electronics have carried this part, but availability can change.
For looking at alternative options, exploring other Power/Signal Relays might be beneficial. This can provide insights into other parts offered by OMRON Corporation or different manufacturers that meet or exceed the specifications of the G6A-234P-ST-US-DC24.