G6A-274P-ST-US-DC24 by OMRON Corporation

Overview of G6A-274P-ST-US-DC24 by OMRON Corporation

The G6A-274P-ST-US-DC24 is defined as a Power/Signal Relay, specifically engineered for low signal applications on printed circuit boards (PCB). This component features a double-pole double-throw (DPDT) configuration with a momentary relay action. The relay’s coil requires a 24VDC supply, drawing a nominal 0.008A current and consuming 200mW. Contact ratings for this relay include a maximum of 2A at 30VDC for DC operations and .5A at 125VAC for AC operations. Formatted for through-hole mounting, this DPDT relay is optimized for consistent performance in a compact 20.2mm x 10.1mm x 8.4mm body.

The electrical specifications highlight this relay’s robustness in low-power applications, accommodating an insulation resistance of 1,000,000,000 Ω and an operational life span of 500,000 cycles. It meets international standards including CSA and UL, ensuring its compliance and reliability in various operational environments. Its design also assures compliance with standards for RoHS, REACH, and has an EAR99 classification under ECCN, making the G6A-274P-ST-US-DC24 suitable for global application in electronics requiring

Industry Applications for G6A-274P-ST-US-DC24

  • Consumer Electronics: Devices such as smart home systems or portable electronics might utilize this relay for managing power routing efficiently within compact device architectures. The high insulation resistance and robust electrical life make it potentially suitable for appliances where user interaction is frequent and reliability is crucial.
  • Industrial Automation: The relay could potentially be utilized in PCB assemblies within industrial control systems, facilitating low-power switching and signal control that is often necessary in automated processes. Its momentary contact functionality might provide precise control over machine operations.
  • Computing and Data Storage: Given its robust operational characteristics, data storage solutions such as servers and network switches might integrate these relays for managing power signal routes, especially in power distributing units or backup power systems.
  • Telecommunications: The relay might be used in communication equipment like routers, switches, and modems, which need reliable and rapid switching. The fast operate and release times (5 ms and 3 ms respectively) are beneficial for such applications to minimize delay in signal transmission.

It is essential to emphasize that the suitability of the G6A-274P-ST-US-DC24 relay in these potential applications is conceptual and should be validated by engineering and design teams to ensure compliance with specific industry standards and performance requirements.

About OMRON Corporation

OMRON Corporation is an esteemed global leader in the field of automation, known for producing high-quality and innovative relay technology, among other components. As a manufacturer that specializes in various types of relays including Power/Signal Relays, OMRON’s offerings cover a wide range of applications requiring various contact configurations and coil specifications. The G6A-274P-ST-US-DC24 is one of OMRON’s meticulously engineered products that demonstrates their ongoing commitment in designing and manufacturing highly reliable electronic components. OMRON’s legacy in the relay market reflects innovation with an assured quality that addresses the evolving demands of both industry standards and technological advancement.

Where to Find G6A-274P-ST-US-DC24 by OMRON Corporation

The G6A-274P-ST-US-DC24 can be sourced through various distributors. Historically, it has been listed at distributors such as Win Source Electronics, Neutron USA, Sager, Mouser Electronics, among others. Given the dynamic nature of electronic component stock and availability, it is recommended that potential purchasers utilize tools such as findchips.com to access the most current pricing and availability across multiple distributors. Additionally, this link can be used to explore alternate Power/Signal Relays that might be offered by OMRON Corporation or other manufacturers.

Compare pricing for G6A-274P-ST-US-DC24 and other Power/Signal Relays at findchips.com