Overview of GA10K3A1IB by TE Connectivity
The GA10K3A1IB by TE Connectivity is a negative temperature coefficient (NTC) thermistor, characterized by a resistance of 10,000 ohms at 25°C and a B-Constant of 3976K. Designed for chassis mounting, this thermistor sports radial leads and ensures accurate temperature sensing across a wide operating temperature range of -40°C to 125°C. It is specified for through-hole mounting, which supports versatility in usage across various application scenarios. With a radial leaded terminal and flexibility in wire configuration, this part adheres to the highest compliance standards, including RoHS and REACH.
Noteworthy characteristics of this component include its thermal sensitivity index of 3976K, which provides a measure of the thermistor’s change in resistance with temperature, attributing to its efficiency in temperature detection and control systems. The product is part of the II Series and is packaged in bulk, catering to high volume needs with practicality. With a factory lead time of 10 weeks as of the current writing, planning for procurement should take this duration into account.
Industry Applications for GA10K3A1IB
The unique properties of the GA10K3A1IB thermistor potentially allow for its application across various high-demand industries, especially where precise temperature monitoring is crucial:
- Energy and Power Systems: This part could potentially be utilized in thermal management systems within power generation plants. Given its high thermal sensitivity and ability to operate under extreme conditions, it could help in monitoring and regulating temperatures to prevent overheating in critical components.
- Transportation and Logistics: In transport systems, especially those requiring environmental condition monitoring like refrigerated trucks, the GA10K3A1IB could be used to ensure cargo is maintained at specific temperatures. Its durability and accuracy make it suitable for such roles.
- Renewable Energy: This thermistor might be advantageous in solar power systems where temperature regulation is vital for efficiency and safety. It could potentially aid in monitoring and adjusting the temperatures of solar panels and associated battery storage systems.
Note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About TE Connectivity
TE Connectivity stands out in the electronics industry with its extensive range of products, particularly excelling in the production of resistive components. In regards to Non-linear Resistors, TE Connectivity offers a broad spectrum of options, including various thermistor types among which the GA10K3A1IB is a prominent example. This component reflects TE Connectivity’s commitment to providing precise and reliable solutions for temperature sensing and control across diverse industries. Leveraging cutting-edge technology and stringent compliance to environmental standards, TE Connectivity ensures that each product like the GA10K3A1IB meets the evolving needs of advanced electronic applications.
Where to Find GA10K3A1IB by TE Connectivity
To purchase the GA10K3A1IB, researching through findchips.com is highly recommended. This platform provides comprehensive information on stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Neutron USA, Chip1Stop, Avnet Abacus, and TTI. However, to view current stock and purchase options, visiting findchips.com will give access to the latest data. Additionally, for exploring other Non-linear Resistors that might be an alternative to GA10K3A1IB, this link offers a gateway to a variety of parts provided by TE Connectivity and other manufacturers.