Overview of GA355QR7GF222KW01L by Murata Manufacturing Co Ltd.
The GA355QR7GF222KW01L is a multi-layer ceramic capacitor (MLCC) designed and manufactured by Murata Manufacturing Co. Ltd., featuring a capacitance of 0.0022 µF with a ±10% tolerance. It operates within a temperature coefficient of X7R, indicating a stable capacitance over a wide temperature range (-55 °C to +125 °C) with a variation of ±15%. This particular component is packaged in a 2220 chip size, making it suitable for surface mount technology (SMT) applications.
Constructed with ceramic dielectric material and encapsulated in a rectangular chip package, it is designed for high reliability and performance in various electronic circuits. It comes with a tin (Sn) finish with a nickel (Ni) barrier on its terminals, ensuring good solderability and resistance to oxidation. The GA355QR7GF222KW01L is RoHS compliant and meets the requirements for REACH compliance, indicating adherence to environmental and safety standards. With a rated AC voltage of 250V and featuring safety class X1/Y2, it is suitable for applications requiring high voltage handling capability.
With its robust design and build, the GA355QR7GF222KW01L showcases Murata’s commitment to quality in the realm of electronic components, particularly within the Ceramic Capacitors subcategory.
Industry Applications for GA355QR7GF222KW01L
The GA355QR7GF222KW01L’s attributes may find it serving in multiple industries due to its versatility, high voltage capacity, and stable performance across a broad range of temperatures. While the potential industry applications outlined below are illustrative and conditional upon detailed analysis and verification by engineering teams, they offer a glimpse into where the GA355QR7GF222KW01L might be utilized:
- Internet of Things (IoT) Devices: Given its compact size and stability over a range of operating temperatures, this capacitor could potentially be used in IoT devices that require reliable performance under varying environmental conditions. Its high voltage rating makes it suitable for power management applications within IoT devices.
- Computing and Data Storage: In the realm of computing, high-reliability capacitors like the GA355QR7GF222KW01L might be found in power supply units (PSUs) and data storage devices where stable power delivery is crucial for maintaining system integrity and preventing data loss.
- Telecommunications Equipment: For telecommunications infrastructure, the ability of this capacitor to handle high voltages and maintain capacitance stability over temperature makes it a potential candidate for use in communications hardware, such as transmitters, receivers, and network devices that operate over wide temperature ranges.
- Aerospace and Defense: In aerospace and defense applications, components must meet stringent reliability and performance standards. The GA355QR7GF222KW01L’s specifications indicate it could potentially be suitable for use in avionics, satellite systems, and other military technology, where high voltage ratings and temperature resilience are necessary.
It is important to note, however, that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with all relevant standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd. is globally recognized as a leader in the design and manufacture of electronic components, particularly for its extensive range of capacitors. Within the field of capacitors, Murata specializes in Ceramic Capacitors, where they offer innovations that include but are not limited to MLCCs, single-layer capacitors, and specialty capacitors. The GA355QR7GF222KW01L is a testament to Murata’s expertise in producing high-quality, reliable ceramic capacitors that meet diverse application needs across a wide range of industries.
Murata places a strong emphasis on research and development, ensuring their products push the boundaries of technology, functionality, and performance. Their offerings in the ceramic capacitor market underscore a commitment to providing solutions that enhance energy efficiency, reduce space requirements, and improve overall system reliability.
Where to Find GA355QR7GF222KW01L by Murata Manufacturing Co Ltd
To source the GA355QR7GF222KW01L or find similar parts offered by Murata Manufacturing Co Ltd or other manufacturers, visiting findchips.com is highly recommended. Our site provides up-to-date information on inventory levels, pricing, and available distributors for a wide range of electronic components, including Ceramic Capacitors. Previously, the part has been available through distributors such as Win Source Electronics, New Advantage Corporation, Component Electronics, Inc, and Chip 1 Exchange, among others. However, inventory and distributor availability are subject to change, and we advise checking findchips.com to get the most current stock levels and pricing information.