Overview of GA355QR7GF332KW01L by Murata Manufacturing Co Ltd
The GA355QR7GF332KW01L is a multilayer ceramic capacitor designed for surface mount applications. This component features a capacitance of 0.0033 µF (3300 pF) and is rated for an AC voltage of 250 V. The capacitor is built using X7R dielectric material, which is known for its temperature stability and reliability. The part showcases a positive and negative tolerance of 10%, ensuring that it can operate effectively within the specified limits.
With dimensions of 2220, which translates to 5.7 mm in length, 5 mm in width, and a height of 1.5 mm, the component is designed to fit into compact spaces on printed circuit boards. The part is compliant with RoHS regulations, ensuring it is free from hazardous substances, and it also meets Reach compliance codes. The terminal finish is made of tin with a nickel barrier, which contributes to the part’s durability and performance in varying environmental conditions.
The factory lead time for this component is currently noted to be 16 weeks as of the time of writing, which is essential information for procurement teams considering the timeline for project development.
Industry Applications for GA355QR7GF332KW01L
The GA355QR7GF332KW01L might find applications across various industries due to its versatile characteristics. Here are a few potential use cases:
- Internet of Things (IoT): In IoT devices, the capacitor could potentially be employed for decoupling or filtering applications where stable performance is required. The X7R dielectric and the compact size make it suitable for sensors, wearables, and smart home devices.
- Telecommunications: Given the capacitor’s rated voltage and small footprint, it might be employed in communication equipment such as routers and switches to manage signal integrity and stabilize power supplies. The ability to withstand a wide temperature range could be beneficial in maintaining performance in various operational environments.
- Computing and Data Storage: The GA355QR7GF332KW01L could potentially be used in applications involving high-speed data transfer where a stable capacitance is required, such as in memory modules or data storage devices. The properties of the capacitor may support improved reliability and performance in these applications.
- Aerospace and Defense: If the part adheres to specific military standards, it could possibly be utilized within aerospace systems for critical applications where reliability and performance are paramount.
- Healthcare: Should the part meet additional medical standards, it might be suitable for medical devices that require dependable performance, such as diagnostic equipment or monitoring devices.
Please note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading manufacturer of electronic components, renowned for its innovation in the field of passive components, including capacitors. With a strong focus on quality and reliability, Murata’s ceramic capacitors, such as the GA355QR7GF332KW01L, exemplify their commitment to excellence. The company invests in research and development to produce components that fulfill the evolving demands of modern electronics.
Murata’s product portfolio includes a range of capacitors suitable for a wide array of applications. The ongoing development of multilayer ceramic capacitors, like the GA355QR7GF332KW01L, positions them as a crucial player in the industry, making strides to meet the needs of both consumer and industrial markets.
Research Price and Stock for GA355QR7GF332KW01L by Murata Manufacturing Co Ltd on Findchips.com
To find current pricing and stock information for the GA355QR7GF332KW01L, it is advisable to visit Findchips, a resource that consolidates available information from multiple distributors. This will provide an overview of inventory levels and allow for comparisons across different suppliers.
The Ceramic Capacitors section on Findchips can also be useful in identifying alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers. Historical availability indicates that the part might have been stocked at distributors like Chip One Stop, Avnet Asia, DigiKey, and Mouser Electronics, although current stock levels should be verified through Findchips.