GCJ188R71H104KA12D by Murata Manufacturing Co Ltd

Overview of GCJ188R71H104KA12D by Murata Manufacturing Co Ltd.

The GCJ188R71H104KA12D is a multilayer ceramic capacitor (MLCC) offering a capacitance of 0.1µF with a voltage rating of 50V. This component falls under the X7R dielectric characteristic category, which defines its temperature dependency and stability. It is designed for surface mount technology (SMT) with a 0603 package size, making it a compact yet versatile choice for a wide range of electronic circuits. The capacitor features a ±10% capacitance tolerance and operates within a temperature range of -55°C to +125°C, thanks to its X7R dielectric. Significantly, it is compliant with the AEC-Q200 standard, indicating its suitability for automotive applications, as well as other demanding environments. This product is also notable for being ROHS compliant, showcasing Murata’s commitment to environmentally friendly manufacturing practices. Other relevant specifications include a height, width, and length of 0.8mm, 0.8mm, and 1.6mm respectively, surface mount compatibility, and a temperature coefficient of 15% ppm/°C, with terminals finished in Tin (Sn) – with Nickel (Ni) barrier for reliable soldering.

Industry Applications for GCJ188R71H104KA12D

The GCJ188R71H104KA12D by Murata Manufacturing Co Ltd. holds potential for a wide array of applications across various industries, given its robust specifications. Potential industry applications for this part, which are conceptual and require further analysis and verification by engineering and design teams, might include:

  • Automotive: Given its AEC-Q200 compliance, the capacitor might possibly be used in electronic control units, powertrain systems, or within infotainment systems to ensure reliability under the harsh conditions typical of automotive environments.
  • Consumer Electronics: The component could potentially find utility in portable devices such as smartphones, tablets, or wearables, where the compact size and reliable performance over a broad temperature range are crucial.
  • Industrial Automation: With its robust construction and suitability for surface mounting, it might be used in control systems, sensors, and actuators, helping to improve reliability and efficiency in automated manufacturing processes.
  • Telecommunications: The capacitor’s stable performance across temperatures and compact form factor might be utilized in network equipment like routers and switches, aiding in the smooth transmission of data.
  • Healthcare: Although not specifically indicated as being compliant with medical grade standards, components with similar specifications are commonly found in medical devices for diagnostic and monitoring purposes, suggesting a potential fit contingent upon rigorous validation for specific healthcare applications.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, notably excelling in the field of capacitors. In the realm of Ceramic Capacitors, Murata offers an extensive range of products that cater to a wide variety of applications, from general-purpose electronics to specialized industries including automotive and healthcare. The GCJ188R71H104KA12D, along with similar parts manufactured by Murata, embodies the company’s commitment to reliability, performance, and advanced technology. These components underscore Murata’s ability to meet the rigorous demands of an ever-evolving electronic market with innovative solutions. Murata’s dedication to excellence encompasses not just the manufacturing of superior products but also adherence to strict environmental standards, as evidenced by the ROHS compliance of their capacitors.

Where to Find GCJ188R71H104KA12D by Murata Manufacturing Co Ltd

For those interested in purchasing the GCJ188R71H104KA12D, or looking for related Ceramic Capacitors, our site findchips.com offers a comprehensive search tool to compare current stock levels and pricing from various distributors. While the part has been historically available at distributors such as New Advantage Corporation, Avnet Asia, TTI, and DigiKey, it is essential to visit findchips.com to get the most up-to-date availability and pricing information. This resource ensures not only the ability to find this specific Murata capacitor but also explore alternatives that might meet or exceed project requirements.

Compare pricing for GCJ188R71H104KA12D and other Ceramic Capacitors / Capacitors at findchips.com