Overview of GCJ188R71H224KA01D by Murata Manufacturing Co Ltd.
The GCJ188R71H224KA01D is a multilayer ceramic capacitor characterized by a capacitance of 0.22 µF and a rated direct current (DC) voltage of 50 V. It features a negative tolerance of 10% and a positive tolerance of 10%, which indicates its ability to operate within a specified range of capacitance values. The dielectric material used is ceramic, with a temperature characteristic coded as X7R, representing a temperature coefficient of 15% ppm/°C.
This component is designed for surface mount technology (SMT) and comes in a compact size of 0603, with dimensions of 1.6 mm in length, 0.8 mm in width, and a height of 0.8 mm. The terminal finish is comprised of tin with a nickel barrier, a setup that aids in enhancing reliability and ensuring good solderability during assembly. The capacitor complies with the AEC-Q200 standard, indicating its suitability for automotive applications, demonstrating reliability in harsh environments. Additionally, it meets the RoHS compliance requirements, ensuring the absence of hazardous substances.
This part’s life cycle code is currently active, and it falls under the electronic parts subcategory of Fixed Capacitors. As of this writing, the factory lead time is stated as 14 weeks, making it important for procurement teams to consider when planning their projects.
Industry Applications for GCJ188R71H224KA01D
The GCJ188R71H224KA01D could potentially find applications across various industries owing to its characteristics and compliance standards. Here are a few examples where this component might be integrated:
- Automotive: Given its compliance with the AEC-Q200 standard, this capacitor could be used in automotive electronics, such as in electronic control units (ECUs) or power management systems. The reliability of this part in high-temperature environments might support functionalities in various automotive applications.
- Consumer Electronics: The compact 0603 size and multilayer construction make this capacitor a suitable choice for consumer electronics like smartphones and tablets, where space is at a premium. Its low profile could enable more efficient designs in compact devices.
- Telecommunications: In telecommunications equipment, such as routers and switches, the GCJ188R71H224KA01D might be utilized for decoupling and filtering applications due to its reliable performance in high-frequency environments.
- Industrial Automation: With potential usage in control systems and automation devices, this capacitor may help in stabilizing voltage levels in power supply circuits, possibly enhancing the performance of machinery and equipment in manufacturing settings.
- Healthcare: If the part’s reliability is confirmed with relevant healthcare standards, it could be potentially used in medical devices where stable operation and longevity are critical factors, such as diagnostic equipment or monitoring devices.
These potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. has established itself as a significant player in the electronic components industry, particularly known for its contributions to capacitor technology. The company specializes in providing high-quality capacitors, including multilayer ceramic capacitors (MLCCs) like the GCJ188R71H224KA01D. Their focus on innovation and reliability is evident in their extensive portfolio, which includes capacitors designed for various applications, ranging from consumer electronics to automotive systems.
Murata’s commitment to quality is reflected in its adherence to standards such as AEC-Q200 for automotive applications, assuring customers of the part’s performance in demanding environments. The company continues to develop advanced capacitor technologies that address the growing needs of the electronics market, providing solutions that enhance the functionality and efficiency of electronic devices.
Research Price and Stock for GCJ188R71H224KA01D by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the GCJ188R71H224KA01D, it is advisable to research current stock and pricing through the Findchips platform. This part is listed under the Fixed Capacitors category, where you can also explore alternative parts from Murata Manufacturing Co Ltd or other manufacturers.
Historically, the GCJ188R71H224KA01D has been available through various distributors, including:
- New Advantage Corporation
- Chip-Germany GmbH
- Avnet Asia
- DigiKey
- Mouser Electronics
It is essential to check Findchips for the most accurate and up-to-date stock levels and pricing details for this part, as availability may vary.