Overview of GCJ188R72A104KA01D by Murata Manufacturing Co Ltd
The GCJ188R72A104KA01D is a ceramic capacitor with a capacitance value of 0.1 µF, operating within a voltage rating of 100VDC. It falls within the X7R temperature coefficient category, providing a stable capacitance across a temperature range of -55°C to +125°C with a nominal temperature coefficient of ±15ppm/°C. Manufactured by Murata Manufacturing Co Ltd, this capacitor features a 0603 package size (1.6mm x 0.8mm x 0.8mm, length x width x height) which is suitable for surface mount technology (SMT). Its design includes a multilayer structure and is constructed with a ceramic dielectric material, encapsulated in a rectangular chip package. The component is RoHS compliant, ensuring it meets current environmental and safety standards. Additionally, the GCJ188R72A104KA01D meets the AEC-Q200 standard, indicating its suitability for automotive applications. It has a temperature range that allows for operation in extreme conditions, making it a versatile choice for a wide range of electronic applications.
Industry Applications for GCJ188R72A104KA01D
Due to its robust specifications and compliance with standards including AEC-Q200, the GCJ188R72A104KA01D by Murata could potentially be suitable for various industry applications. It’s important for engineering and design teams to analyze and verify the compatibility of this component with their specific requirements. The following are conceptual applications for this ceramic capacitor:
- Automotive: Given its compliance with the AEC-Q200 standard, the GCJ188R72A104KA01D might potentially be used in automotive electronics, such as engine control units (ECUs), infotainment systems, and advanced driver-assistance systems (ADAS), where reliability under a range of operating temperatures is crucial.
- Consumer Electronics: This capacitor could theoretically find use in consumer electronics like smartphones, tablets, and wearable devices, where stability over a broad temperature range and compact size are essential.
- Industrial Automation: In the realm of industrial automation, the component might provisionally be integrated into control systems, sensors, and actuators, benefiting from its robust temperature coefficient and reliability.
- Telecommunications: The capacitor may potentially be suitable for telecommunications equipment, including base stations and networking hardware, where stable electrical performance in varying environmental conditions is critical.
- Electronic Manufacturing: Generally, in electronic manufacturing, capacitors like the GCJ188R72A104KA01D could provisionally be used in a variety of standard equipment and PCBs, offering reliability and compliance with environmental standards.
It’s worth noting that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is recognized for its comprehensive range of electronic components, notably excelling in the manufacture of ceramic capacitors. Murata’s capacitors are known for their high quality, reliability, and innovation, serving a broad spectrum of industrial applications. The company’s product line includes a vast array of capacitance values, sizes, and specifications to meet nearly any electrical requirement. The GCJ188R72A104KA01D is part of this distinguished line, embodying the precision and durability for which Murata is known. Murata’s commitment to research and development continually drives advancements in capacitor technology, ensuring their products remain at the forefront of the electronics manufacturing industry.
Where to Find GCJ188R72A104KA01D by Murata Manufacturing Co Ltd
For those looking to procure the GCJ188R72A104KA01D, it’s recommended to leverage the comprehensive search capabilities of findchips.com. This platform provides up-to-date information on stock levels, pricing, and distributor options for electronic components. Historically, this part has been available through a variety of distributors, including New Advantage Corporation, DigiKey, Mouser Electronics, and Avnet Americas, among others. However, it is important to consult FindChips for the current availability and purchasing options. Additionally, for those in search of alternate parts or perhaps different specifications within Ceramic Capacitors, FindChips offers a wide selection from Murata Manufacturing Co Ltd and other manufacturers, facilitating the comparison of similar components to find the best fit for specific applications.