Overview of GCJ21BR72A104KA01L by Murata Manufacturing Co Ltd.
The GCJ21BR72A104KA01L is a multilayer ceramic capacitor (MLCC) characterized by a capacitance of 0.1 µF and a dielectric constant of X7R. It has a rated DC voltage of 100V and is designed with surface mount technology, adhering to the 0805 package standard which makes it suitable for compact and high-density electronic assemblies. This component is compliant with the AEC-Q200 standard, signifying reliability in automotive environments, and features tolerances of ±10% on its capacitance.
From Murata Manufacturing Co. Ltd., known for its high-quality electronic components, this capacitor supports operating temperatures from -55 °C to +125 °C, which aids its utility in a variety of challenging environments. Given its robust temperature coefficient of ±15%, this capacitor maintains performance across a broad range of temperature changes. The component is also RoHS compliant, ensuring that it meets current environmental standards prohibiting specific hazardous materials.
As of the current writing, the factory lead time for this part is reported as 14 weeks, which suggests a consideration for planning in terms of inventory and procurement strategies.
Industry Applications for GCJ21BR72A104KA01L
The Ceramic Capacitors like the GCJ21BR72A104KA01L could potentially be used across a wide array of industries. Here are a few illustrative examples:
- Automotive: Given its compliance with AEC-Q200 standards, this capacitor might be utilized in automotive electronic systems such as engine controls, infotainment systems, and advanced driver-assistance systems (ADAS), where performance and durability under varying environmental conditions are crucial.
- Industrial Automation: The robust operating temperature range and high voltage rating might make it well-suited for industrial electronics where machinery requires stable and reliable electronic components to handle dynamic industrial environments and frequent temperature fluctuations.
- Consumer Electronics: In devices like smartphones, tablets, and laptops, the compact size and efficiency of the GCJ21BR72A104KA01L could provide smoothing and filtering functionalities, enhancing device performance and energy efficiency.
- Telecommunications: The capacitor might be used in telecommunications equipment, including base stations and routers, where consistent performance across a range of temperatures and under various electrical loads is essential.
- Electronic Manufacturing: This component could also be crucial in the manufacturing of printed circuit boards (PCBs) used across various electronic products due to its reliable voltage handling and environmental compliance.
Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading manufacturer in the sphere of electronic components and solutions, highly esteemed for its innovation in Ceramic Capacitors among other electronic parts. The company excels in producing capacitors that offer superior performance, reliability, and efficiency, making them an industry preference for electronics ranging from consumer gadgets to advanced automotive systems. The GCJ21BR72A104KA01L is an exemplar of Murata’s commitment to quality and performance in capacitors, thoroughly designed to meet precise, demanding applications globally.
Where to Find GCJ21BR72A104KA01L by Murata Manufacturing Co Ltd
To purchase the GCJ21BR72A104KA01L, the recommended route is through findchips.com. On this platform, users can view real-time data on pricing and availability across various distributors. While the capacitor has historically been listed at distributors such as Chip1Stop, Avnet, Mouser Electronics, and DigiKey, checking findchips.com would provide the most current stock levels and purchasing options. Additionally, for organizations considering different specifications or alternate parts, the Ceramic Capacitors category on findchips.com offers a broad spectrum of components from Murata and other manufacturers.