Overview of GCJ32EC71H106KA01L by Murata Manufacturing Co Ltd.
The GCJ32EC71H106KA01L by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor with a capacitance value of 10µF and a voltage rating of 50V. This part is characterized by its ±10% capacitance tolerance and operates within a temperature range of -55°C to +125°C. Designed in a 1210 (3225 Metric) chip package, it adheres to the X7S dielectric characteristic, marking it suitable for a wide range of operating conditions due to its moderate temperature coefficient of ±22% over the temperature range.
One of the defining features of the GCJ32EC71H106KA01L is its compliance with the AEC-Q200 standard, which signifies its reliability and suitability for automotive applications. Moreover, this component features a surface mount design, packaged as tape and reel for efficient assembly processes. The part’s environmental compliance is highlighted by its Pb-free and RoHS certifications, alongside its REACH compliance, demonstrating Murata’s commitment to sustainability and environmentally friendly manufacturing processes.
With its compact dimensions (3.2mm x 2.5mm x 2.5mm), this ceramic capacitor offers a robust solution for designs where space conservation is critical. The temperature coefficients and the wide operating temperature range ensure stable performance across various environmental conditions. Additionally, the tin (Sn) with nickel (Ni) barrier terminal finish ensures a good solderability and longevity of the connection points.
Industry Applications for GCJ32EC71H106KA01L
Given its specifications and performance features, the GCJ32EC71H106KA01L could potentially serve a wide range of industry applications. While the following industry applications are conceptual and illustrative, they underscore the versatility of this component. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
- Automotive: Due to its compliance with the AEC-Q200 standard, the GCJ32EC71H106KA01L might find applications in automotive electronics such as powertrain controls, infotainment systems, and advanced driver-assistance systems (ADAS). Its reliability under various temperature conditions makes it a strong candidate for use in vehicles.
- Industrial Automation: In industrial environments, where reliable operation under wide temperature ranges is crucial, this capacitor could potentially be used in control circuits, power supply units, and sensor interfaces.
- Consumer Electronics: Given its compact size and surface mount design, the GCJ32EC71H106KA01L could be utilized in various consumer electronics such as smartphones, portable media devices, and wearables, where space conservation and reliable performance are paramount.
- Telecommunications: The part could possibly be utilized in telecommunications equipment like base stations, routers, and switches where stability across a range of operating temperatures is necessary.
- Computing and Data Storage: The GCJ32EC71H106KA01L might find its use in computing hardware and data storage systems, including SSDs, servers, and network attached storage devices, offering stability and reliability for data integrity purposes.
Note: These potential industry applications for the GCJ32EC71H106KA01L require thorough analysis and verification by engineering and design teams.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company has built a reputation for innovation, quality, and performance in the field of ceramic capacitors, among other components. Their product lineup includes a vast array of capacitors, including the GCJ32EC71H106KA01L, designed to meet diverse application requirements across a wide spectrum of industries.
Murata’s emphasis on R&D and commitment to environmental sustainability have positioned them as a preferred supplier of electronic components. Their offerings in ceramic capacitors, in particular, stand out for their reliability, precision, and environmental compliance, catering to the evolving demands of the electronics industry.
Where to Find GCJ32EC71H106KA01L by Murata Manufacturing Co Ltd
To acquire the GCJ32EC71H106KA01L capacitor, your go-to resource is findchips.com. This platform offers comprehensive information on stock levels, pricing, and distributor availability. For those interested in exploring alternate parts to GCJ32EC71H106KA01L that might be offered by Murata Manufacturing Co Ltd or other manufacturers, using the search functionality for Ceramic Capacitors is highly recommended.
Historically, distributors like New Advantage Corporation, Avnet Abacus, Mouser Electronics, and DigiKey have stocked the GCJ32EC71H106KA01L. However, to get current stock levels and the best pricing information, leveraging findchips.com’s resources is advised.