Overview of GCJ32ER70J476KE01L by Murata Manufacturing Co Ltd.
The GCJ32ER70J476KE01L is a multilayer ceramic capacitor designed for surface mount applications. This component features a capacitance of 47 µF, a rated direct current (DC) voltage of 6.3V, and adheres to the temperature characteristics of the X7R dielectric material, which provides a temperature coefficient of 15% ppm/°C. With a negative tolerance of 10% and a positive tolerance of 10%, this capacitor is suited for a variety of applications that necessitate stability over a wide temperature range.
The physical dimensions of the GCJ32ER70J476KE01L are noteworthy, with a height of 2.5 mm, a length of 3.2 mm, and a width of 2.5 mm, following the 1210 size code. This capacitor is compliant with the RoHS directive and features a factory lead time of approximately 14 weeks as of the current writing. It operates effectively within a temperature range of -55 °C to 125 °C, making it a versatile choice for various electronic circuitry where temperature fluctuations may occur.
Murata Manufacturing Co Ltd, the manufacturer of this component, is known for its extensive range of electronic parts, particularly capacitors. The GCJ32ER70J476KE01L is representative of Murata’s commitment to quality and performance in multilayer ceramic capacitor technology.
Industry Applications for GCJ32ER70J476KE01L
The GCJ32ER70J476KE01L might find relevance in several industries, particularly due to its compact size, reliable performance, and broad operational temperature range. The following are some potential applications that might benefit from this component:
- Consumer Electronics: This capacitor could be used in devices such as smartphones, tablets, and laptops where space is limited, and reliability is crucial. Its multilayer design can help improve the performance of power supply circuits while staying within temperature limits.
- Telecommunications: In telecommunications applications, the capacitor might be employed in base stations, routers, or modems where stable voltage is essential for signal integrity. The capacitor’s dielectric properties and temperature stability could support high-frequency operations, potentially enhancing data transmission rates.
- Automotive: If automotive standards such as AEC-Q200 are relevant, the GCJ32ER70J476KE01L could be integrated into vehicle electronic systems, including infotainment and navigation units. The ability to handle high temperatures and a robust construction may help in managing automotive circuitry that operates in varied environmental conditions.
- Industrial Automation: This capacitor might be useful in control devices and sensors within industrial automation frameworks. Its capacitance value could help in smoothing power supplies and filtering noise in signal chains, enhancing the reliability of control systems.
- Internet of Things (IoT): In IoT applications, the GCJ32ER70J476KE01L may be utilized in sensor nodes or communication devices, where its low profile and reliability could contribute to the overall efficiency of smart devices.
It is crucial to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading global supplier of electronic components, particularly known for its various types of capacitors, including multilayer ceramic capacitors (MLCCs). The company has a strong reputation for innovation in the field of passive components and continuously invests in research and development to improve product performance and reliability.
The GCJ32ER70J476KE01L represents a fraction of Murata’s extensive catalog, which includes a variety of capacitors tailored for different applications. Their capacitors are utilized across numerous sectors, including telecommunications, automotive, and consumer electronics, where high performance and reliability are paramount. Murata’s commitment to quality is evident in their adherence to industry standards such as AEC-Q200 for automotive applications, ensuring that their components can withstand the demanding environments found in modern electronic systems.
Research Price and Stock for GCJ32ER70J476KE01L by Murata Manufacturing Co Ltd on Findchips.com
For those considering the GCJ32ER70J476KE01L for their applications, it is advisable to research current stock and pricing at Findchips. This resource provides a comprehensive overview of available distributors and pricing options for this part.
Historically, the GCJ32ER70J476KE01L has been available from several distributors, including:
- Chip One Stop
- Mouser Electronics
- DigiKey
- Future Electronics
While these distributors may have previously stocked the part, confirmation of current availability should be obtained through Findchips to ensure accurate stock levels and pricing information. Additionally, users can explore options for other similar parts under the Fixed Capacitors subcategory, which may also be offered by Murata Manufacturing Co Ltd or alternative manufacturers.