Overview of GCM033C71A104KE02D by Murata Manufacturing Co Ltd
The GCM033C71A104KE02D is a multilayer ceramic capacitor (MLCC) designed by Murata Manufacturing Co Ltd. This component features a capacitance of 0.1 µF and a rated DC voltage of 10 V. Characterized by its X7S dielectric material, the capacitor ensures a reliable performance with a temperature coefficient of ±22% ppm/°C and a tolerance of ±10%. The compact 0201 (0603 metric) package measures just 0.6 mm in length and 0.3 mm in height and width, making it suitable for high-density mounting in a variety of electronic devices.
Notably compliant with RoHS and REACH standards, this capacitor meets environmental safety regulations and is categorized under EAR99 in ECCN, facilitating international trade. It is also AEC-Q200 compliant, suggesting usability in automotive applications subject to further verification. The part is currently in the active lifecycle phase per the manufacturer, implying ongoing production and availability. The factory lead time for the GCM033C71A104KE02D is 12 weeks, indicating a typical wait from order to delivery as of the current writing.
Industry Applications for GCM033C71A104KE02D
The GCM033C71A104KE02D could potentially be utilized in a variety of industry applications due to its versatile features. Below are some industries where this capacitor might similarly find application:
- Consumer Electronics: In devices such as smartphones, tablets, and wearable technology, where space is limited and reliability is crucial, the small size and stable electrical characteristics of this capacitor would be highly beneficial.
- Automotive: Given its compliance with the AEC-Q200 standard, this capacitor might be effectively used in automotive electronics where environmental conditions can vary dramatically. Applications could include control units, infotainment systems, and electronic sensors.
- Computing and Data Storage: High performance computers and servers, which require stable voltage supplies and effective decoupling to maintain system stability, might make use of such capacitors.
- Telecommunications: Network equipment such as routers and switches, which require dependable and durable components to handle data transmission duties, could benefit from the reliability and temperature range of the GCM033C71A104KE02D.
- Industrial Automation: In automated production lines, precise control and response times are crucial. The dependable performance of this capacitor at different temperature ranges might make it suitable for such applications.
It is important to note that these potential industry applications are only conceptual and must be verified by engineering and design teams to ensure compliance with specific standards and requirements for each application.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading components, and multi-functional, high-density modules. Murata’s offerings in the realm of capacitors include a wide range of Fixed Capacitors, among which GCM033C71A104KE02D is a notable example. Their capacitors are known for their reliability, innovation, and precision, serving various market segments including consumer electronics, healthcare, and automotive industries. Murata capacitors are respected globally for their quality and engineering, making them a premier choice for demanding applications.
Where to Find GCM033C71A104KE02D by Murata Manufacturing Co Ltd
To purchase GCM033C71A104KE02D, it is recommended to consult findchips.com, where current stock levels and pricing information from various distributors can be easily compared. In the past, the part has been available through distributors such as Sensible Micro Corporation, TTI, Mouser Electronics, Future Electronics, Avnet Americas, and DigiKey. To explore alternative parts or similar capacitors offered by Murata or other manufacturers, visit Fixed Capacitors.