GCM1555C1H100FA16D by Murata Manufacturing Co Ltd

Overview of GCM1555C1H100FA16D by Murata Manufacturing Co Ltd.

The GCM1555C1H100FA16D is a high-quality multilayer ceramic capacitor produced by Murata Manufacturing Co Ltd. This component is specifically characterized by its capacitance value of 10pF, a 50V rated DC voltage, and precise tolerances of ±1%. It operates efficiently across a wide temperature range, from -55°C to +125°C, thanks to a temperature coefficient of 30ppm/°C and C0G (NP0) dielectric material, which is known for its stability and reliability over temperature. The component’s small size (0402 package size, with dimensions of 1 x 0.5 x 0.5 mm) makes it suitable for surface mount technology, lending itself to compact and densely populated electronics.

This ceramic capacitor boasts RoHS compliance, lead-free (Pb-free) coding, and an EAR99 ECCN code, meaning it meets international environmental and trade regulations. Additionally, it is AEC-Q200 qualified, indicating its suitability for automotive applications due to its rigorous testing for operational stability and reliability in harsh environments. With a rectangular chip package and wraparound terminal shape finished with tin (Sn) over a nickel (Ni) barrier, this ceramic capacitor is designed for robust performance and long service life in a broad range of applications.

Industry Applications for GCM1555C1H100FA16D

The unique properties and certifications of GCM1555C1H100FA16D capacitors make them suitable for a diverse range of industries. Although the following applications are theory-based and require thorough analysis by engineering and design teams for specific adherence, the part’s multifaceted nature provides a conceptual starting point for incorporation into numerous fields. It is imperative to note the importance of validating each potential application to ensure compliance with relevant standards and requirements.

  • Computing and Data Storage: Devices within this sector that demand high accuracy and stability for signal processing could potentially utilize these capacitors. The precision tolerance and stable dielectric characteristics of the C0G material support circuits in servers, SSDs, and memory modules, where consistent performance is critical.
  • Telecommunications: In telecommunications equipment, such as cellular base stations, RF transceivers, and satellite communications, the capacitor’s tight tolerance and reliable performance over a range of temperatures might be crucial for signal integrity and overall device reliability.
  • Internet of Things (IoT): IoT devices often require components that offer reliability in a small footprint. The 0402 size of this component potentially fits the bill for compact IoT gadgets, including sensors, smart meters, and wearable technology, where long-term stability and minimal power consumption are essential.
  • Education and Research: In precision laboratory equipment and research projects, the component’s precise tolerance and stable performance could be vital. Its use might support innovations and experimental setups requiring accurate measurement and data capture.

Please remember, these potential industry applications are conceptual illustrations and must undergo rigorous verification for compliance with specific industry standards and application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is an industry leader in the design, manufacture, and supply of electronic components, particularly known for its extensive range of high-quality ceramic capacitors. Murata capacitors are integral to a wide variety of electronic applications due to their reliability, performance, and the company’s commitment to research and development. In the realm of Ceramic Capacitors, Murata offers an array of options, including models like the GCM1555C1H100FA16D, which exemplify the company’s dedication to innovation and adherence to stringent quality standards. With a history of technological advancement and a robust product lineup, Murata continues to be a key supplier for industries ranging from automotive to consumer electronics, ensuring that their components, including the GCM1555C1H100FA16D, meet the evolving demands of the digital age.

Where to Find GCM1555C1H100FA16D by Murata Manufacturing Co Ltd

For those looking to procure the GCM1555C1H100FA16D, our site Findchips.com provides an efficient and effective way to check current stock levels and pricing from a variety of distributors. As of historical data, this part has been available through distributors such as Avnet Abacus, DigiKey, Mouser Electronics, and Newark, among others. However, it is crucial to visit findchips.com for the most up-to-date information regarding availability and to compare pricing. Additionally, for those seeking alternatives or exploring other Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other leading manufacturers, Findchips.com offers an extensive database to research and locate precisely what you need for your specific application requirements.

Compare pricing for GCM1555C1H100FA16D and other Ceramic Capacitors / Capacitors at findchips.com.