Overview of GCM1555C1H100JA16D by Murata Manufacturing Co Ltd.
The GCM1555C1H100JA16D is a multilayer ceramic capacitor (MLCC) designed and manufactured by Murata Manufacturing Co Ltd. This component is specified with a capacitance of 10 pF, a tolerance of ±5%, and operates over a voltage range of 50 V. It exhibits a temperature coefficient of 30ppm/°C, classified under the C0G (NP0) dielectric material category, which is known for its stable electrical characteristics over a wide range of temperature, voltage, and frequency.
This capacitor is encased in a 0402 package size, measuring 1 mm in length and 0.5 mm in both width and height, which allows it to be a compact solution for surface mount technology (SMT) applications. The GCM1555C1H100JA16D comes with a tin (Sn) plating over a nickel (Ni) barrier on its terminals, ensuring good solderability and resistance to oxidation. It is compliant with the AEC-Q200 standard, making it suitable for use in demanding environments. Additionally, the product adheres to RoHS and Reach standards, highlighting Murata’s commitment to environmental sustainability.
Industry Applications for GCM1555C1H100JA16D
Diverse industry applications can benefit from the specific features and specifications of the GCM1555C1H100JA16D capacitor. These potential applications are conceptual and illustrative, requiring further analysis and verification by engineering and procurement teams.
- Educational and Research Institutions: This capacitor might be used in laboratory devices and experimental setups due to its precise capacitance and stable performance over a wide temperature range. Especially in physics and electronics research labs, where accurate measurements are critical.
- Internet of Things (IoT): Devices within the IoT space can utilize the GCM1555C1H100JA16D in their circuit designs for its small form factor and reliable performance under various environmental conditions. Its application could extend to smart home devices, wearable technologies, and environmental monitoring sensors.
- Computing and Data Storage: Computing hardware and data storage solutions might incorporate this MLCC for its stability and reliability in operations. For instance, in SSDs, servers, or network routers where stable operation under varying temperatures is required.
- Telecommunications: In telecommunications equipment, such as base stations, satellite communications, and RF modules, the GCM1555C1H100JA16D could potentially ensure signal stability and integrity across a range of frequencies and temperatures.
Note that while these applications represent potential use cases, actual implementation would require thorough validation by respective design and engineering teams.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, particularly noted for its extensive range of Ceramic Capacitors. Murata’s capacitors are regarded for their quality, performance, and innovative technology in managing electronic circuit requirements. The GCM1555C1H100JA16D is part of Murata’s broad line of MLCCs, which also includes capacitors suitable for a variety of applications, ranging from consumer electronics to industrial and automotive applications. Murata consistently stays at the forefront of the industry through ongoing research and development, ensuring that their capacitors meet the evolving needs of their customers.
Where to Find GCM1555C1H100JA16D by Murata Manufacturing Co Ltd
For engineering and procurement teams looking to source the GCM1555C1H100JA16D, findchips.com offers a reliable platform to check current stock levels and pricing from various distributors. Additionally, for alternate solutions or similar parts offered by Murata Manufacturing Co Ltd or other manufacturers, browsing through the Ceramic Capacitors category can provide a wealth of options.
Historically, this part has been available from distributors such as Avnet Asia, Avnet Abacus, Velocity Electronics, and DigiKey. However, it’s important to visit findchips to get the most current information regarding stock availability and competitive pricing across multiple distributors.