Overview of GCM1555C1H221JA16D by Murata Manufacturing Co Ltd.
The GCM1555C1H221JA16D is a surface mount multilayer ceramic capacitor designed for various electronic applications. This capacitor features a capacitance value of 0.00022 µF (or 220 pF) and is rated for a direct current (DC) voltage of 50 V. It operates across a temperature range from -55 °C to 125 °C and exhibits a temperature coefficient of C0G, which is characterized by its stable performance over varying temperatures with a temperature coefficient of 30 ppm/°C.
This component is categorized under ceramic capacitors, specifically within the Ceramic Capacitors subcategory. It has a positive tolerance of 5% and a negative tolerance of 5%, indicating its ability to maintain capacitance within a specified range. The part carries the AEC-Q200 qualification, denoting its suitability for automotive applications, which is critical for components used in environments where reliability is paramount.
The physical dimensions of the GCM1555C1H221JA16D are compact, with a rectangular package shape measuring 0.5 mm in height, 1 mm in length, and 0.5 mm in width, fitting the 0402 (1005 metric) size code. This makes it ideal for applications with space constraints, allowing designers to achieve high-density circuit layouts without compromising performance. Additionally, the capacitor is compliant with RoHS regulations, signifying that it is free from hazardous substances.
Industry Applications for GCM1555C1H221JA16D
Given its characteristics, the GCM1555C1H221JA16D could find applications across various industries. Below are a few potential use cases:
- Internet of Things (IoT): In IoT devices, this capacitor might be used in power management systems to smooth voltage fluctuations, ensuring that devices operate reliably. Its multilayer construction and small size may support the compact designs often required in such applications.
- Computing and Data Storage: The GCM1555C1H221JA16D could potentially be incorporated into storage devices like SSDs, where stable capacitance is crucial for data integrity. The capacitor’s high voltage rating and low temperature coefficient may enhance circuit stability in high-performance computing systems.
- Aerospace and Defense: If incorporated in communication devices or control systems, the AEC-Q200 qualification indicates its robustness against environmental stressors, which could make it suitable for aerospace applications. The component’s ability to operate under harsh conditions may fulfill stringent industry requirements.
- Telecommunications: In telecommunications equipment, the capacitor could serve as part of filtering applications or decoupling sections, helping to maintain signal integrity. Its compatibility with surface mount technology allows for efficient assembly processes in communication hardware.
- Healthcare: In medical devices, this capacitor might be used within diagnostic equipment where precision and reliability are imperative. The RoHS compliance and performance characteristics could align with sector regulations, ensuring safety in healthcare applications.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is recognized for its extensive portfolio in electronic components, particularly in the realm of capacitors, including ceramic capacitors such as the GCM1555C1H221JA16D. The company focuses on providing solutions that enhance electronic circuit design and performance. With a commitment to innovation, Murata offers a range of capacitors designed for diverse applications, from consumer electronics to industrial and automotive sectors.
The product line includes several capacitors within the GCM series, each designed to meet specific performance metrics and environmental compliance standards. These components are engineered to support high-frequency applications, providing designers with versatile options tailored for modern electronic systems.
Research Price and Stock for GCM1555C1H221JA16D by Murata Manufacturing Co Ltd on Findchips.com
For those interested in sourcing the GCM1555C1H221JA16D, it is recommended to check Findchips for current pricing and stock availability. This resource can provide insights not only into the part itself but also into alternate options within the Ceramic Capacitors category that may be offered by Murata or other manufacturers.
Historically, this part has been available through distributors such as Chip-Germany GmbH, DigiKey, Mouser Electronics, and Avnet Americas. However, availability may vary, so it’s crucial to consult Findchips to get the latest stock levels and pricing information.