GCM1555C1H470JA16D by Murata Manufacturing Co Ltd

Overview of GCM1555C1H470JA16D by Murata Manufacturing Co Ltd

The GCM1555C1H470JA16D from Murata Manufacturing Co Ltd. is a multilayer ceramic capacitor (MLCC) designed with leading-edge features suitable for a wide range of electronic applications. Its specifications include a capacitance value of 47 pF, a rated DC voltage of 50V, and precise tolerances of ±5% in a compact 0402 chip size. The component operates within a temperature range of -55°C to +125°C, and its temperature coefficient is specified as 30ppm/°C with a C0G (NP0) dielectric material, notable for its stability and reliability. The component’s compliance with AEC-Q200 standards underscores its suitability for demanding automotive applications, while its universal acceptance as a RoHS compliant and lead-free part reflects its adherence to environmentally sensitive manufacturing practices.

Industry Applications for GCM1555C1H470JA16D

  • Automotive: Given its AEC-Q200 certification, the GCM1555C1H470JA16D might potentially be used in automotive electronics, particularly in safety and control systems that require high reliability and performance stability across varied operating conditions. Components like this could be integrated into electronic control units (ECUs), GPS systems, and stability control modules.
  • Telecommunications: The component could play a crucial role in communications equipment. Its exceptional temperature stability and durability might be advantageous for devices operating in fluctuating environmental conditions, such as cellular base stations and satellite communication systems.
  • Internet of Things (IoT): The small size and stability of GCM1555C1H470JA16D could make it apt for IoT devices, which require compact components with high reliability. It might be found in smart devices like home automation systems and wearable technology.
  • Computing and Data Storage: In data storage and computing systems, devices like SSDs and server memory modules could incorporate this capacitor to help manage power supplies with high precision, owing to the tight tolerance and stability features of the component.

Note that these potential industry applications are merely conceptual illustrations. Engineers and design teams must conduct thorough analysis and adherence to industry-specific standards before integrating this part into any final product designs.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a universally recognized leader in the design and manufacture of electronic components, specifically capacitors. GCM1555C1H470JA16D exemplifies their commitment to excellence in the domain of Ceramic Capacitors. Murata’s capacitors are known for their high quality, reliability, and innovation, particularly in the advancement of MLCCs. The company’s extensive product line of capacitors showcases a variety of dielectrics, sizes, and configurations, making them a pivotal choice for any application requiring stringent performance metrics.

Where to Find GCM1555C1H470JA16D by Murata Manufacturing Co Ltd

To procure GCM1555C1H470JA16D, as well as to explore other Ceramic Capacitors offerings by Murata or alternate manufacturers, visit findchips.com. Historically, this part has been available through distributors such as TTI, Mouser Electronics, DigiKey, and Farnell, among others. However, to access real-time availability, current stock levels, and competitive pricing, findchips.com is your essential resource to locate and purchase electronic components efficiently.

Compare pricing for GCM1555C1H470JA16D and other Ceramic Capacitors / Capacitors at findchips.com