GCM1555C1H681FA16D by Murata Manufacturing Co Ltd

Overview of GCM1555C1H681FA16D by Murata Manufacturing Co Ltd

The GCM1555C1H681FA16D is a multilayer ceramic capacitor designed for surface mount applications. It features a capacitance value of 0.00068 µF (or 680 pF) and is rated for a DC voltage of 50 V. The specific dielectric characteristic of this capacitor is categorized as C0G, which is known for its stability and low loss, making it an ideal choice in precision circuit applications. The part adheres to 1% positive and negative tolerance specifications, ensuring reliable performance in various conditions.

This capacitor is compliant with the AEC-Q200 standard, which indicates it meets automotive-grade performance criteria. The operating temperature range is broad, from -55 °C to 125 °C, allowing it to function well in diverse environments. It is also RoHS compliant, ensuring that it meets regulations regarding hazardous substances, which is critical for many modern electronic applications.

The GCM1555C1H681FA16D comes in a compact 0402 package size, with dimensions of 1 mm in length, 0.5 mm in width, and a height of 0.5 mm. This small form factor makes it suitable for applications where space is a premium. As of the current writing, the factory lead time for this part is 14 weeks, which is a consideration for project timelines and component sourcing.

Industry Applications for GCM1555C1H681FA16D

Due to its unique characteristics, the GCM1555C1H681FA16D could find potential applications in various industries. Here are some possible industry use cases:

  • Internet of Things (IoT): The capacitor might be used in IoT devices, which require stable and reliable components for signal processing and filtering. Its compact size and low loss characteristics could support smaller device designs.
  • Telecommunications: In telecommunications equipment, this capacitor could potentially be utilized in RF circuits or signal conditioning where precise capacitance and minimal drift are imperative. The operating temperature range would allow its use in outdoor installations.
  • Computing and Data Storage: The stable performance characteristics of the GCM1555C1H681FA16D could make it suitable for applications in memory modules or other computing components where stable capacitance is crucial for operational reliability.
  • Aerospace and Defense: If used in applications that require high reliability under extreme conditions, this component might be beneficial, particularly in electronic systems adhering to stringent safety standards.
  • Healthcare: In medical devices where precision and reliability are critical, the GCM1555C1H681FA16D could potentially find use in certain applications, provided they meet necessary compliance requirements.

It’s important to note that these potential industry applications are only conceptual and illustrative; engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements. It is also worth noting that similar parts in the ceramic capacitor range may be employed for similar applications, depending on specific design needs.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic components, particularly ceramic capacitors. With a commitment to innovation, Murata has developed a wide range of products that cater to various electronic applications, including high-frequency circuits, mobile devices, and automotive electronics.

The GCM1555C1H681FA16D is part of Murata’s extensive portfolio of multilayer ceramic capacitors, which are known for their reliability and performance across different sectors. Murata’s capacitors typically feature various characteristics such as low equivalent series resistance (ESR), high voltage ratings, and temperature stability. They also manufacture several similar parts, which might have variations in capacitance values, voltage ratings, or package sizes, allowing designers to select the most suitable component for their specific needs.

Where to Find GCM1555C1H681FA16D by Murata Manufacturing Co Ltd

If you are looking to procure the GCM1555C1H681FA16D, it’s recommended to research purchasing options on findchips.com, which can provide insights into current stock levels and pricing from various distributors. Historically, this part has been available through several distributors, including:

  • Avnet Abacus
  • TME
  • TTI
  • Verical
  • Future Electronics
  • Arrow Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

Due to potential fluctuations in stock and pricing, checking the latest availability and options on findchips.com is a prudent approach for sourcing this component and any alternatives in the Ceramic Capacitors category.

Compare pricing for GCM1555C1H681FA16D and other Ceramic Capacitors / Capacitors at findchips.com