Overview of GCM155C71A474KE36D by Murata Manufacturing Co Ltd
GCM155C71A474KE36D is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.47 µF and a rated DC voltage of 10 V. This component is classified under the Ceramic Capacitors subcategory within the broader category of capacitors. It features a rectangular package shape with surface mount technology (SMT), making it suitable for compact electronic designs. The dimensions of the GCM155C71A474KE36D are notable, measuring 1 mm in length and 0.5 mm in both width and height.
This capacitor complies with industry standards, specifically AEC-Q200, which indicates its suitability for automotive applications and performance under various environmental conditions. Given its characteristics, it is ideal for high-density applications where space is a premium, and reliability is critical. The dielectric material used is ceramic, known for its stability and performance over a wide temperature range, with an operating temperature range from -55 °C to +125 °C.
Furthermore, GCM155C71A474KE36D is designed following RoHS and Pb-free regulations, ensuring compliance with environmental directives. It has a negative tolerance of 10% and a positive tolerance of 10%, which may have implications for the performance of end products relying on precise capacitance values.
Industry Applications for GCM155C71A474KE36D
Considering the specifications of GCM155C71A474KE36D, this part may serve various industries, potentially enhancing applications in the following sectors:
- Automotive: The AEC-Q200 certification indicates this capacitor could be used in automotive electronics, such as engine control units (ECUs) and infotainment systems. The component’s ability to withstand temperature fluctuations makes it suitable for automotive environments where components are often exposed to varying conditions.
- Telecommunications: In telecommunications equipment, this capacitor might be utilized in filter circuits, signal processing, and power supply decoupling. Its small size and surface mount capability could potentially support high-frequency applications, which are common in this industry.
- Healthcare: In medical devices, the reliability and compliance of this component could allow its use in equipment such as imaging devices or monitoring systems. The stringent standards in healthcare technology mean that parts like GCM155C71A474KE36D need to perform consistently over time, which this capacitor is designed to do.
- Computing and Data Storage: This capacitor could also find a role in computing systems, such as motherboards and storage devices. Its capacitance value may assist in smoothing voltage fluctuations, thereby improving overall system stability.
- Internet of Things (IoT): Given the rise in IoT devices, the compact size and efficiency of GCM155C71A474KE36D make it a potential candidate for smart sensors, home automation devices, and other wireless applications.
These potential applications are conceptual and illustrative; it is essential for engineering and design teams to analyze and verify adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the development and manufacturing of electronic components, including capacitors. The company has a strong emphasis on innovation and quality, particularly in the field of Ceramic Capacitors. Murata’s capacitors are used in various applications, from consumer electronics to industrial and automotive systems. Their product line includes a diverse range of multilayer ceramic capacitors, surface mount capacitors, and other special types suitable for high-frequency applications.
In relation to GCM155C71A474KE36D, Murata’s focus on reliability and performance is evident, as the capacitor meets industry standards such as AEC-Q200. The company provides a comprehensive selection of similar parts, allowing designers and engineers to find suitable alternatives based on specific application requirements.
Where to Find GCM155C71A474KE36D by Murata Manufacturing Co Ltd
For those interested in purchasing GCM155C71A474KE36D, it is advisable to begin research on findchips.com for up-to-date information on stock levels and pricing. This part has historically been available at various distributors, including:
- New Advantage Corporation
- Chip1Stop
- Avnet Asia
- TME
- TTI
- Quest Components
- Avnet Americas
- Verical
- Future Electronics
- DigiKey
However, stock availability may vary, so visiting findchips is the best way to ensure accurate and timely information. Besides GCM155C71A474KE36D, you can also explore alternatives within the Ceramic Capacitors subcategory, which may include options from Murata Manufacturing Co Ltd or other manufacturers that meet your design specifications.