GCM155L81E104KE02D by Murata Manufacturing Co Ltd

Overview of GCM155L81E104KE02D by Murata Manufacturing Co Ltd.

The GCM155L81E104KE02D is a multilayer ceramic capacitor (MLCC) from Murata Manufacturing Co Ltd. Designed for surface mounting on a 0402 chip size, it features a capacitance of 0.1 µF and is rated for a DC voltage of 25V. This capacitor operates under a temperature coefficient of X8L, allowing it to handle significant temperature swings (-40 to +150°C) with a change rate of -40/+15% ppm/°C.

Equipped for rigorous applications, it complies with the AEC-Q200 standard, an essential requirement for automotive qualification, indicating reliability under tough environmental conditions. The part also adheres to RoHS and REACH compliance standards, ensuring it meets global environmental and safety regulations. Another critical aspect is its size; the component measures 1 mm in length and 0.5 mm in both width and height, making it ideal for compact electronic assemblies. Furthermore, with a lead time of 14 weeks as of the current writing, planning for procurement should consider this timeframe.

Industry Applications for GCM155L81E104KE02D

The applicability of the GCM155L81E104KE02D spans multiple sectors where reliability and precise performance are critical. Below are potential industry applications:

  • Automotive: This capacitor, meeting the AEC-Q200 standard, could potentially be used in automotive electronics such as control units, GPS systems, and entertainment systems. The reliability under various temperature conditions makes it ideal for vehicular applications.
  • Telecommunications: Telecommunication equipment which requires stable performance over a range of temperatures might benefit from using the GCM155L81E104KE02D. Components such as signal processors and RF modules might incorporate these capacitors.
  • Internet of Things (IoT): IoT devices, which often operate in diverse and unpredictable environments, could potentially include this part for its reliability and compliance with strict standards. Applications might include smart sensors and smart home control systems.

Note that these potential industry applications are conceptual and would require thorough technical validation to ensure compatibility, performance, and adherence to industry-specific standards by engineering and design teams.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leader in the design and manufacture of electronic components, particularly noted for its extensive range of ceramic capacitors. The GCM155L81E104KE02D is one of Murata’s innovations, characteristic of their commitment to high-quality, durable, and reliable components. Murata continually invests in developing technologies that advance the performance of capacitors in line with industry and environmental demands.

Murata’s ceramic capacitors are used globally across various sectors, appreciated for their compactness, dependability, and compliance with rigorous industrial standards. Their products cater to a broad spectrum of applications necessitating precision and longevity, key attributes driven by Murata’s cutting-edge ceramic material technology and meticulous manufacturing processes.

Where to Find GCM155L81E104KE02D by Murata Manufacturing Co Ltd

To purchase the GCM155L81E104KE02D, findchips.com provides an efficient platform for checking current stock levels and competitive pricing from various distributors. Historically, this part has been available through distributors such as Chip1Stop, Mouser Electronics, DigiKey, and Newark. These sellers offer a range of logistics and pricing options, accommodating diverse procurement needs.

For alternatives to the GCM155L81E104KE02D, exploring other Ceramic Capacitors offered by Murata or other manufacturers can also be conducted through FindChips, ensuring you find the best fit for your specific application requirements.

Compare pricing for GCM155L81E104KE02D and other Ceramic Capacitors at findchips.com