Overview of GCM155R71C224KE02D by Murata Manufacturing Co Ltd
The GCM155R71C224KE02D is a multi-layer ceramic capacitor (MLCC) manufactured by Murata Manufacturing Co Ltd. This component is characterized by its 0.22µF capacitance value, with a voltage rating of 16V, and is designed to operate within a temperature range of -55 °C to +125 °C. It follows the X7R dielectric specification, which is known for its stability under a wide range of temperatures, making it suitable for various applications. The capacitor comes in a small 0402 package, measuring just 1mm in length, 0.5mm in width, and 0.5mm in height, facilitating its integration into space-constrained designs.
The component is ROHS compliant, adhering to the latest environmental standards concerning the restriction of hazardous substances in electronic components. Additionally, it meets the AEC-Q200 standard, which is a requirement for certain automotive and high-reliability applications. The GCM155R71C224KE02D presents a ±10% tolerance in capacitance, ensuring performance stability across its operating range. The terminals are covered with a nickel (Ni) barrier and a Tin (Sn) finish, enhancing the solderability and lifespan of the component. This capacitor is specifically tailored for surface mount technology (SMT), providing ease of assembly in various manufacturing processes.
Industry Applications for GCM155R71C224KE02D
The versatility and reliability of the GCM155R71C224KE02D make it suited for a wide range of industry applications. These applications might require careful analysis and verification by engineering and design teams. Here are some potential use cases:
- Education and Research: This capacitor can be used in experimental setups and educational kits where durability and reliability under variable conditions are necessary.
- Internet of Things (IoT): IoT devices often require compact and reliable components. The GCM155R71C224KE02D’s small size and X7R dielectric characteristics make it ideal for use in sensors, smart devices, and other IoT applications where space and temperature stability are critical.
- Computing and Data Storage: In computing applications, where data integrity and system stability are paramount, the GCM155R71C224KE02D could be utilized for power filtering and signal conditioning purposes.
- Telecommunications: Telecommunication systems that require temperature-stable components for signal processing might benefit from the reliability and performance of the X7R dielectric capacitors like the GCM155R71C224KE02D.
- Automotive: Given its compliance with the AEC-Q200 standard, this capacitor is suitable for automotive applications, where high reliability and performance under harsh environmental conditions are required.
It’s important to highlight that these potential applications are only conceptual/illustrative. Determining the suitability of GCM155R71C224KE02D for a specific application requires thorough analysis and verification by engineering and design teams.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a leading global manufacturer known for its extensive range of electronic components, including capacitors, inductors, and RF modules. In the specific arena of Ceramic Capacitors, Murata has established itself as a key player, offering a wide variety of capacitors that cater to a broad spectrum of applications. The GCM155R71C224KE02D is a testament to Murata’s commitment to quality, reliability, and innovation in the field of ceramic capacitors.
Murata’s product range spans simple capacitors for general use to specialized components designed for high reliability and performance in challenging environments. They produce capacitors in various sizes, capacitance values, voltage ratings, and temperature coefficients to meet the diverse needs of the electronics industry. Murata’s capacitors are widely recognized for their high quality, making them a preferred choice for designers and engineers across various sectors.
Where to Find GCM155R71C224KE02D by Murata Manufacturing Co Ltd
To procure the GCM155R71C224KE02D or explore alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers, visit Ceramic Capacitors on findchips.com. This platform provides current stock levels, pricing, and availability from a variety of distributors. While the GCM155R71C224KE02D has previously been available from distributors such as Avnet Asia, Avnet Abacus, Chip 1 Exchange, Rutronik, and DigiKey, inventory levels and availability are subject to change. It is advisable to check findchips.com for the most current information regarding this component and its possible distributors.