GCM155R71E104KE02D by Murata Manufacturing Co Ltd

Overview of GCM155R71E104KE02D by Murata Manufacturing Co Ltd.

The GCM155R71E104KE02D is a multilayer ceramic capacitor designed for surface mount applications. With a capacitance of 0.1 µF, it operates at a rated DC voltage of 25V, making it suitable for a wide range of electronic applications. This specific component features a dielectric material of ceramic with a temperature coefficient of X7R, which ensures stable performance over a wide temperature range. The part exhibits tolerances of ±10%, reflecting a balance between accuracy and manufacturing variability, and an overall temperature coefficient of 15% ppm/°C.

In terms of physical dimensions, the GCM155R71E104KE02D is categorized as a 0402-sized chip, with length and width measuring 1 mm and 0.5 mm respectively, and a height of just 0.5 mm. This compact form factor is ideal for modern electronic designs, where space conservation is a priority. The capacitor is compliant with RoHS regulations, ensuring it meets environmental standards, and is also AEC-Q200 qualified, indicating it is suitable for automotive applications.

The part is currently classified as active in its lifecycle, with a factory lead time of approximately 14 weeks as of the time of writing. This indicates Murata’s commitment to maintaining a robust supply chain for this component, which is critical for product development timelines in many industries.

Industry Applications for GCM155R71E104KE02D

The GCM155R71E104KE02D might find use in various industries due to its specifications. Below are some potential applications across different sectors:

  • Internet of Things (IoT): This capacitor could be used in IoT devices, where compact size and reliable performance under varying operational conditions are crucial. Its multilayer design facilitates high capacitance within a small footprint, potentially beneficial for smart sensors and connected devices.
  • Computing and Data Storage: Within computing applications, such as motherboards and memory modules, the GCM155R71E104KE02D might improve signal integrity and power stability. The ceramic capacitor could support energy-efficient designs by filtering high-frequency noise, which is vital for performance in data storage devices.
  • Telecommunications: In telecommunications equipment, high-frequency performance is essential. The stability of this ceramic capacitor at high temperatures can be advantageous in mobile communication devices and network infrastructure, possibly helping with filtering and decoupling tasks.
  • Healthcare: If designed into medical devices, the GCM155R71E104KE02D could support analog signal processing and power management functions. Its AEC-Q200 compliance provides a level of assurance that may be necessary for sensitive healthcare applications, although this requires verification based on specific device requirements.
  • Aerospace and Defense: Although specific military standards are not referenced for this part, its characteristics could potentially allow it to fit into aerospace applications requiring robust performance under extreme conditions. Further analysis would be necessary to ensure adherence to relevant standards in this sector.

These potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is essential to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is recognized for its extensive portfolio of electronic components, especially in the domain of ceramic capacitors. The company is dedicated to innovation and quality in producing multilayer ceramic capacitors like the GCM155R71E104KE02D, which are integral to modern electronic systems. Murata’s capacitors are widely utilized in various applications, from consumer electronics to industrial machinery.

The company offers a range of similar parts, including other multilayer capacitors with various characteristics tailored for specific applications. Murata’s continuous investment in research and development ensures that their capacitors meet the evolving needs of the electronics market, particularly with a focus on miniaturization and energy efficiency.

Where to Find GCM155R71E104KE02D by Murata Manufacturing Co Ltd

For those interested in acquiring the GCM155R71E104KE02D, it is recommended to explore larger electronics component distributors. Historical availability includes notable distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Arrow Electronics. However, it is advisable to check current stock levels and pricing on findchips.com for the most accurate information. This site also provides an option to find alternative parts in the Ceramic Capacitors category, which may include similar offerings from Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for GCM155R71E104KE02D and other Ceramic Capacitors / Capacitors at findchips.com