Overview of GCM155R71H102KA37D by Murata Manufacturing Co Ltd.
The GCM155R71H102KA37D is a multilayer ceramic capacitor (MLCC) produced by Murata Manufacturing Co Ltd., featuring a capacitance of 1000 pF, a rated voltage of 50V, and a tolerance of ±10%. It operates within the X7R dielectric characteristic, which is notable for its ability to maintain capacitive stability across a temperature range of -55°C to +125°C with a temperature coefficient of ±15%. Housed in a 0402 (1005 metric) package, this component is designed for surface mount technology, contributing to a streamlined manufacturing process. Compliance with the AEC-Q200 standard indicates its reliability for use in automotive environments, though its applications extend beyond automotive to various other industries. Furthermore, the part’s compliance with ROHS standards underscores Murata’s commitment to environmental responsibility. Murata specifies a factory lead time of 17 weeks and 3 days, reflecting current production scheduling at the time of this writing.
Industry Applications for GCM155R71H102KA37D
The GCM155R71H102KA37D is suitable for a wide array of applications across multiple industries due to its robust performance characteristics and Murata’s reputation for quality. Notable industry applications include:
- Education and Research: Could potentially be used in laboratory equipment and educational kits to help students understand electronics fundamentals. Its stability and precision are particularly useful in experimental setups.
- Internet of Things (IoT): The capacitor could be integral in IoT devices for its reliability and compact size, which are essential in the design of connected devices such as smart home sensors and wearable technology.
- Computing and Data Storage: Servers and data storage systems might incorporate this capacitor to ensure stable power supply and signal filtering, crucial for maintaining data integrity and system reliability.
- Aerospace: Given its compliance with AEC-Q200, this capacitor could possibly find applications within aerospace projects, offering reliability under the varied temperature conditions encountered in aerospace environments. Note: specific aerospace and defense applications should be approached with detailed analysis and verification due to the critical nature of these systems.
- Healthcare: Medical devices that require precise and stable electronic components might benefit from this capacitor’s features, although each medical application needs stringent evaluation to comply with healthcare standards.
- Telecommunications: Telecommunication devices, including base stations and satellites, might utilize this capacitor for its ability to operate over a wide temperature range whilst maintaining capacitance stability.
Note: These potential applications are purely illustrative and must be carefully analyzed and verified by engineering and design teams to ensure compliance with industry-specific requirements and standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, particularly noted for its extensive range of Ceramic Capacitors. Murata’s commitment to innovation, reliability, and environmental sustainability places it at the forefront of the electronic components industry. The GCM155R71H102KA37D is a testament to Murata’s engineering expertise, encapsulating high performance in a compact form factor. Murata’s product portfolio is not limited to just MLCCs but extends to other capacitor types, sensors, and electronic solutions that cater to a wide range of industry needs.
Where to Find GCM155R71H102KA37D by Murata Manufacturing Co Ltd
To source the GCM155R71H102KA37D, prospective buyers are recommended to leverage findchips.com, which offers up-to-date inventory levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Avnet Asia, Mouser Electronics, and DigiKey. However, to ensure access to the most current stock availability and competitive pricing, users should consult findchips.com. Additionally, for engineers and procurement specialists seeking alternative parts or exploring parts from other manufacturers, Ceramic Capacitors on findchips.com provides a broad selection to compare with the GCM155R71H102KA37D from Murata Manufacturing Co Ltd or any number of other suppliers.