Overview of GCM155R71H102KA37J by Murata Manufacturing Co Ltd.
The GCM155R71H102KA37J is a multilayer ceramic capacitor (MLCC) characterized by a capacitance of 0.001 µF and a rated DC voltage of 50V. Designed with a rectangular shape to fit a 0402 surface mount package, it is valued for its compact size, measuring only 1 mm in length and 0.5 mm in width and height. It features an X7R temperature coefficient, ensuring stability of capacitance characteristics with respect to temperature (15% change in capacitance over the temperature range). The capacitor’s tolerance levels are ±10% for capacitance value, allowing flexibility within certain circuit parameters.
This ceramic capacitor is robustly designed to operate within a wide range of temperatures, from -55 °C to 125 °C. It is built to meet reliability standard AEC-Q200, making it suitable for demanding automotive applications. It also adheres to strict environmental compliance standards, including RoHS, REACH, and is lead (Pb)-free, reflecting Murata’s commitment to environmentally sustainable manufacturing practices with high reliability.
Further enhancing its suitability for various applications, this capacitor features a wraparound terminal shape with a Nickel (Ni) barrier and a Tin (Sn) finish, which influences both its solderability and durability against mechanical and thermal stress. The GCM155R71H102KA37J is actively produced by Murata Manufacturing Co Ltd, ensuring available supply and support for contemporary designs.
With a factory lead time of 14 weeks as of the current writing, planning ahead in procurement cycles is advisable for securing this part for production schedules.
Industry Applications for GCM155R71H102KA37J
Given the specifications and performance characteristics of GCM155R71H102KA37J, this ceramic capacitor could potentially serve a diverse range of industry applications. These applications, noted below, incorporate the capacitor’s capability to handle moderate voltages, endure significant environmental conditions, and provide reliable performance in tightly controlled electronic circuits. Note that the following are conceptual applications and should be analyzed and verified for specific requirements:
- Internet of Things (IoT): Devices in IoT applications, such as smart sensors and connected home appliances, might use capacitors like GCM155R71H102KA37J for stability in decoupling and filtering applications, especially beneficial due to its AEC-Q200 compliance and dependable temperature characteristics.
- Automotive: The capability of the GCM155R71H102KA37J capacitor to adhere to AEC-Q200 standards makes it particularly suited for automotive electronics, where components must endure harsh environments and provide uninterrupted performance. It could possibly be used in control unit applications for engine management and infotainment systems.
- Telecommunications: This component might assist in telecommunications equipment, where reliable signal integrity and operational stability are required, perhaps in RF circuits or base station components.
- Computing and Data Storage: In computing circuits, such as in SSDs or network servers, the GCM155R71H102KA37J could aid in power supply filtering. Its effective temperature coefficient feature ensures performance stability that is crucial for data integrity.
It is essential for design teams to analyze these uses in light of the actual system requirements and environmental conditions, to ensure component effectiveness and regulatory compliance.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd, a leader in the design and manufacture of electronic components, has established a substantial footprint in the Ceramic Capacitors market. Known for their reliability and precision, Murata’s ceramic capacitors, including the GCM155R71H102KA37J, are integral to various advanced consumer and industrial electronics. Murata’s capacitors exhibit excellent quality backed by continuous research and innovation in material science and electronic component engineering.
Murata’s range often encompasses components designed to meet the stringent requirements of various industries, including automotive and industrial applications. Their ceramic capacitors often come with certifications like AEC-Q200, reflecting their suitability for high-reliability environments.
Where to Find GCM155R71H102KA37J by Murata Manufacturing Co Ltd
For sourcing the GCM155R71H102KA37J, it is recommended to check availability and current pricing through reputable distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Abacus, TTE, and Mouser Electronics among others. However, for real-time stock levels and the most competitive pricing, visiting findchips.com is advisable. On FindChips, you can also explore alternative Ceramic Capacitors that might fit specific requirements, whether from Murata or other reputable manufacturers.