Overview of GCM155R71H222KA37D by Murata Manufacturing Co Ltd.
The GCM155R71H222KA37D, manufactured by Murata Manufacturing Co Ltd., is a multilayer ceramic capacitor (MLCC) featuring a capacitance of 2200pF, with a voltage rating of 50V. It operates within a capacitance tolerance of ±10% and is characterized by an X7R dielectric, indicating it has a temperature coefficient of 15% ppm/°C. This capacitor is designed with a 0402 case size, measuring approximately 1 x 0.5 x 0.5 mm, and it is suitable for surface mount technology (SMT). The product series comes with RoHS compliance and is AEC-Q200 qualified, marking it for high reliability in automotive environments as well as in general electronic applications.
The temperature range of GCM155R71H222KA37D spans from -55°C to +125°C, making it adaptable to various operating environments. Its construction allows for a stable capacitance over a wide temperature range, further making it suitable for applications that experience varying temperatures. Additionally, its packaging method is tape and reel, typically in 7-inch reels, facilitating efficient automated assembly processes.
Industry Applications for GCM155R71H222KA37D
The versatility and specifications of the GCM155R71H222KA37D make it suitable for a broad array of industry applications. While the potential uses are extensive, the following are some key areas where the GCM155R71H222KA37D might be particularly relevant:
- In computing and data storage devices, this capacitor could potentially serve in power supply filtering or signal decoupling applications, where maintaining a stable power supply is critical for ensuring data integrity and device reliability.
- Within the Internet of Things (IoT) sector, the size and temperature range of the GCM155R71H222KA37D could make it ideal for use in environmental sensors or smart devices, which often have strict space constraints and may operate in a range of environmental conditions.
- For the education and research domain, where experimental setups and prototyping require components with known and stable characteristics across a range of conditions, the GCM155R71H222KA37D’s X7R dielectric property provides the necessary reliability.
- The aerospace and defense industry might find this part useful in communications equipment or avionics, where components must perform reliably over a broad spectrum of temperatures and conditions. The AEC-Q200 qualification, although automotive, does provide an indication of the robustness that could be beneficial in these demanding fields.
Please note that these potential industry applications are conceptual/illustrative and need detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, particularly known for their extensive range of capacitors. The company specializes in creating capacitive solutions that cater to a diverse array of applications, from consumer electronics to automotive and healthcare technologies. Murata’s lines of ceramic capacitors, including the GCM155R71H222KA37D and other similar components, are designed to offer stable electrical characteristics, high reliability, and compact form factors, fulfilling the demanding requirements of today’s sophisticated electronic circuits.
Murata’s commitment to quality and innovation is evident in their proactive approach to materials science, product design, and manufacturing processes, ensuring that each component like the GCM155R71H222KA37D meets the highest standards for performance and environmental compliance. Their products are a cornerstone in the development of advanced technologies across a broad spectrum of industries.
Where to Find GCM155R71H222KA37D by Murata Manufacturing Co Ltd
For researchers, engineers, and procurement professionals looking to source the GCM155R71H222KA37D, the starting point should be findchips.com. Here you can not only find this specific component but also access a comprehensive database of Ceramic Capacitors, including alternatives that might be provided by Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as Chip1Stop, Avnet Asia, TTI, and Mouser Electronics have stocked the GCM155R71H222KA37D, but it’s vital to check findchips.com for current stock levels, pricing, and possible alternatives based on project needs.