Overview of GCM155R71H472KA37D by Murata Manufacturing Co Ltd.
The GCM155R71H472KA37D by Murata Manufacturing Co Ltd. is a multilayer ceramic capacitor (MLCC) characterized by a capacitance of 4700pF, a voltage rating of 50V, and a capacitance tolerance of ±10%. It operates within a temperature range of -55°C to +125°C, making it suitable for a variety of challenging environments. This component is specified with an X7R dielectric characteristic, which allows it to retain its capacitance across a wide temperature range with a temperature coefficient of 15% ppm/°C. Its compact 0402 [1005 Metric] chip package makes it conducive for surface-mounted technology (SMT), providing space-saving advantages on printed circuit boards (PCBs).
Murata’s GCM155R71H472KA37D is RoHS compliant, adhering to environmental standards by avoiding hazardous substances in its manufacture. It also meets AEC-Q200 standards, a critical specification for automotive-grade components, indicating reliability under harsh conditions. This capacitor’s design includes a tin (Sn) terminal finish with a nickel (Ni) barrier, enhancing its solderability and longevity in applications. Detailed specification mentions its active life cycle status indicating ongoing production and support from Murata Manufacturing Co Ltd, and at the time of writing, it has a factory lead time of 14 weeks.
Industry Applications for GCM155R71H472KA37D
Potential industry applications for the GCM155R71H472KA37D capacitor span a broad spectrum due to its versatile features. While these use cases are conceptual and require validation for specific designs, they illustrate the capacitor’s utility across different sectors.
- Education and Research: It might be used in laboratory equipment and experimental setups requiring precise capacitance values and stability across a range of environmental conditions. The X7R dielectric characteristic ensures consistent performance during temperature variances that might occur in controlled experiments.
- Internet of Things (IoT): Devices such as smart home sensors and wearable technology could potentially integrate this capacitor for its compact size and reliability. Its AEC-Q200 compliance suggests its suitability for applications demanding durability and consistent operation over time and temperatures.
- Computing and Data Storage: Given its small footprint and high reliability, the GCM155R71H472KA37D could be used in computing hardware, including servers and storage devices, where stability and space economy are imperative. The capacitor’s characteristics support stable operation in fluctuating thermal conditions, characteristic of data centers.
- Telecommunications: In communication devices and infrastructure, maintaining signal integrity is crucial. This capacitor might support these applications due to its steady capacitance over a broad temperature range, ensuring reliable communication signals.
Note that these industry applications are illustrative and must be thoroughly examined by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is at the forefront of the electronic component industry, known for its cutting-edge capacitors, among other products. When it comes to capacitors, particularly Ceramic Capacitors, Murata is recognized for innovation and reliability. The company manufactures a range of capacitors, including the GCM155R71H472KA37D and similar parts tailored for various applications. Murata’s capacitors are utilized in a broad array of applications, from consumer electronics to automotive and industrial systems, reflecting the company’s commitment to quality, precision, and performance.
Where to Find GCM155R71H472KA37D by Murata Manufacturing Co Ltd
To source the GCM155R71H472KA37D capacitor, it is advisable to explore findchips.com. This platform offers up-to-date stock levels, pricing, and a list of reputable distributors. For alternate parts to GCM155R71H472KA37D or other Ceramic Capacitors by Murata Manufacturing Co Ltd or different manufacturers, findchips.com serves as a comprehensive resource. Historically, this part has been available through distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Avnet Americas. However, to ensure the most current availability and pricing, potential buyers should consult findchips.com.