GCM155R72A102KA37D by Murata Manufacturing Co Ltd

Overview of GCM155R72A102KA37D by Murata Manufacturing Co Ltd.

The GCM155R72A102KA37D is a multilayer ceramic capacitor featuring a capacitance value of 0.001 µF (1000 pF) and a voltage rating of 100V. This part is designed in a compact 0402 surface mount package, which measures 1 mm in length, 0.5 mm in width, and 0.5 mm in height. Operating under a ±10% capacitance tolerance, it utilizes X7R dielectric material, which is recognized for its stable properties over a wide temperature range. The component exhibits an operating temperature range from -55 °C to +125 °C, making it suitable for various applications where reliability is essential.

This component is compliant with RoHS regulations, indicating the absence of hazardous materials, and features a Pb-free design. It is part of the GCM series by Murata Manufacturing Co Ltd, which signifies adherence to AEC-Q200 standards, ideal for automotive and other high-reliability applications. The Ceramic Capacitors subcategory provides additional insights into similar components that might suit your needs. It is worth noting that the factory lead time for this part is reported to be 14 weeks as of this writing.

Industry Applications for GCM155R72A102KA37D

The versatile nature of the GCM155R72A102KA37D lends itself to various potential industry applications. Below are some examples where this part might find use:

  • Internet of Things (IoT): This capacitor could potentially be used in devices and sensors that require compact and efficient energy storage. The small package size and reliable thermal characteristics of the X7R dielectric might support the performance of IoT modules in environments with significant fluctuations in temperature.
  • Computing and Data Storage: In computing applications, the GCM155R72A102KA37D might be employed in power management circuits or signal filtering for high-speed data transmission. Its ability to maintain stable capacitance could contribute to the overall reliability of data storage solutions.
  • Aerospace and Defense: Given that this component meets AEC-Q200 qualifications, it might be utilized in aerospace equipment where stringent reliability and performance standards are crucial. The temperature resilience may support operation in harsh environments.
  • Telecommunications: This capacitor could potentially serve in communication devices where stability over a range of temperatures is critical. The characteristics of the X7R dielectric suit circuits requiring consistent performance during varying operational conditions.
  • Healthcare: If used in medical devices, the compliance with RoHS standards could be vital for ensuring patient safety. The GCM155R72A102KA37D might be applied in diagnostic equipment, benefiting from its compact size and reliable performance.

These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in the Ceramic Capacitors category may also be suitable for these applications, depending on specific design and performance needs.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a prominent player in the field of electronic components, specializing in ceramic capacitors among other products. The company focuses on delivering components that meet high standards of quality, reliability, and innovation. The GCM155R72A102KA37D fits within their extensive range of multilayer ceramic capacitors, known for their small footprint and exceptional performance across various applications.

Murata’s ceramic capacitors, including the GCM series, are recognized for their versatility and compliance with industry standards, such as AEC-Q200. This compliance is particularly relevant for automotive applications, assuring customers of their reliability under rigorous conditions. The firm also produces a wide variety of similar parts that might be appropriate for different applications, making them a reliable source for engineers seeking high-performance capacitors.

Where to Find GCM155R72A102KA37D by Murata Manufacturing Co Ltd

To purchase the GCM155R72A102KA37D, you can research various distributors on findchips.com. This platform allows you to check current stock levels and pricing for this and other Ceramic Capacitors. Historical distribution sources for this part include:

  • Chip One Stop
  • Avnet Asia
  • Mouser Electronics
  • DigiKey

While these distributors may have offered the part in the past, it is advisable to check findchips.com for the most accurate and up-to-date information regarding availability.

Compare pricing for GCM155R72A102KA37D and other Ceramic Capacitors / Capacitors at findchips.com