Overview of GCM155R72A472KA37D by Murata Manufacturing Co Ltd
The GCM155R72A472KA37D is a multilayer ceramic capacitor designed for surface mount applications. This component boasts a capacitance of 0.0047 µF, with a rated direct current voltage of 100 V. The capacitor features X7R dielectric material, known for its stability and reliability across temperature fluctuations, making it a suitable option for various electronic applications. It has a size code of 0402, which corresponds to compact dimensions of 1 mm in length and 0.5 mm in width, with a height of 0.5 mm, facilitating integration into space-constrained designs.
Murata Manufacturing Co Ltd is the manufacturer of this part, known for producing a wide range of electronic components that meet rigorous industry standards. The GCM155R72A472KA37D is compliant with RoHS directives and is Pb-free, indicating its suitability for environmentally conscious applications. Additionally, the component adheres to the AEC-Q200 standard, which outlines reliability requirements for passive components used in automotive applications, making it a viable choice for automotive electronics. This part is currently in an active life cycle, and as of the current writing, it carries a factory lead time of approximately 14 weeks for fulfillment.
Industry Applications for GCM155R72A472KA37D
Given the characteristics of the GCM155R72A472KA37D, several industries could potentially benefit from its use. Below are some example industries where this component might find applications:
- Internet of Things (IoT): In IoT devices, this capacitor could potentially be used in power management circuits due to its ability to handle voltage fluctuations and compact size. Such devices may include smart home controllers, wearable technology, and various sensor systems.
- Computing and Data Storage: The GCM155R72A472KA37D could be suitable for use in computing devices such as laptops and desktop computers, particularly in power supply filtering applications where efficiency and stability are crucial. Its multilayer construction may also support high-frequency signal applications in data storage units.
- Aerospace and Defense: If specific military standards are not verified, this capacitor might still find potential applications in general aerospace electronics, particularly in systems requiring robust signal integrity and reliable performance under a wide temperature range.
- Telecommunications: In telecommunications equipment, the capacitor could potentially be utilized in RF circuits and filtering applications, supporting the reliable transfer of signals while managing voltage levels effectively.
- Healthcare: For applications in laboratory equipment or analytical devices, this part might potentially be used to stabilize power supplies or in signal processing circuits, depending on applicable health regulations concerning electronic components.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a global leader in the field of electronic components, specializing in the design and production of capacitors, inductors, and other passive components. The company is known for its commitment to innovation and product integrity, particularly in the area of ceramic capacitors, where it offers a broad range of solutions, including the GCM155R72A472KA37D and similar multilayer ceramic capacitors (MLCCs). Murata’s products adhere to stringent quality standards and industry certifications, ensuring reliability and performance in various applications.
In addition to the GCM155R72A472KA37D, Murata produces multiple MLCCs that cater to different voltage ratings, capacitance values, and temperature coefficients. Such diversity in product offerings allows engineers and designers to select components that best meet their specific application needs, while also benefiting from the extensive research and development efforts that Murata invests in their products.
Research Price and Stock for GCM155R72A472KA37D by Murata Manufacturing Co Ltd on Findchips.com
For engineers or procurement professionals looking to acquire the GCM155R72A472KA37D, it is advisable to check for stock and pricing on Findchips. This platform provides real-time information about the availability of components, which can help in making informed purchasing decisions. The ceramic capacitors category on Findchips also allows users to explore alternate parts that may be offered by Murata Manufacturing Co Ltd or other manufacturers.
Historically, the GCM155R72A472KA37D has been available through distributors such as Chip-Germany GmbH, DigiKey, Mouser Electronics, and Avnet Americas. However, it is crucial to visit Findchips for the most current stock levels and pricing, as availability may fluctuate among different distributors.