Overview of GCM1885C1H101JA16D by Murata Manufacturing Co Ltd.
The GCM1885C1H101JA16D is a multilayer ceramic capacitor (MLCC) with a capacitance of 100pF, designed for a wide range of applications requiring a high level of stability and reliability. Manufactured by Murata Manufacturing Co Ltd, a leader in electronic components, this capacitor features a voltage rating of 50V DC and a tight capacitance tolerance of ±5%. The dielectric material used is C0G/NP0, known for its excellent temperature stability and low dielectric loss across a wide temperature range from -55 °C to +125 °C. This makes the GCM1885C1H101JA16D highly suitable for precision applications where minimal changes in capacitance due to temperature fluctuations are critical.
With a size code of 0603 [1608 Metric], this SMT (Surface Mount Technology) component embodies a compact form factor that conserves space on printed circuit boards (PCBs) while offering the remarkable stability of the C0G (NP0) dielectric. Additionally, it meets several industry standards and certifications including RoHS compliance, AEC-Q200 reference standard for automotive applications, and has a Pbfree and Reach Compliance Code. It also has a temperature coefficient of 30ppm/°C, further highlighting its capability to maintain performance over varying temperatures.
Industry Applications for GCM1885C1H101JA16D
The GCM1885C1H101JA16D might potentially serve a broad spectrum of industries due to its robust design and reliable electrical characteristics. It’s worth noting that the suitability of this part for specific applications would need thorough verification by engineering and design teams, based on detailed analysis and adherence to industry standards.
- Computing and Data Storage: In computers and servers, particularly in environments where stability over a range of operating temperatures is important, the GCM1885C1H101JA16D could potentially be used in timing circuits, filter circuits, or for general signal conditioning due to its precision and reliability.
- Telecommunications: This capacitor might potentially find its utility in telecommunications equipment, including base stations, RF modules, and satellite communication systems, where its temperature stability and reliable performance can be crucial for signal integrity.
- Internet of Things (IoT): IoT devices, which often operate in a variety of environmental conditions, could potentially benefit from the stable capacitance over the temperature range offered by this capacitor, enhancing the reliability and longevity of sensory devices and smart technology.
- Education and Research: Given its precise capacitance tolerance and reliability, this component possibly serves experimental setups and educational kits, especially in physics and electronics laboratories focusing on investigating the behavior of electronic circuits under different conditions.
Please note, these potential industry applications are conceptual and illustrative and require detailed analysis for compliance with specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of electronic components, notably in the realm of Ceramic Capacitors. Their product lineup is extensive, covering a wide range of requirements for various electronic devices. The GCM1885C1H101JA16D is a part of Murata’s comprehensive GCM Series, known for its high reliability, stability, and performance in demanding applications. Murata’s capacitors, including MLCCs, are highly sought for their quality and reliability in consumer electronics, automotive, healthcare, and industrial applications. The company’s commitment to innovation and quality ensures their components, like the GCM1885C1H101JA16D, are at the forefront of technology, fulfilling the ever-evolving demands of the electronics industry.
Where to Find GCM1885C1H101JA16D by Murata Manufacturing Co Ltd
To find the GCM1885C1H101JA16D for your application, it is recommended to conduct research on findchips.com where you can compare current stock levels, pricing, and availability from a variety of distributors. Findchips.com provides comprehensive information including pricing and availability for Ceramic Capacitors like the GCM1885C1H101JA16D. Historically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, Chip1Stop, and Avnet Asia. However, for the most current availability and pricing, visit Findchips.com as stock levels and prices are subject to change.