Overview of GCM188L81H104KA57D by Murata Manufacturing Co Ltd.
The GCM188L81H104KA57D is a multilayer ceramic capacitor (MLCC) developed by Murata Manufacturing Co. Ltd., featuring a 0.1µF capacitance with a tolerance of ±10%, and a voltage rating of 50V. Encased in a 0603 [1608 Metric] chip package, this component stands out for its X8L dielectric characteristic, which grants it a wide temperature coefficient range of -40/+15% over its -55°C to +150°C operating temperature. Notably, this part is RoHS compliant, showcasing Murata’s commitment to environmental responsibility. Designed for surface mount technology (SMT), it measures 1.6mm in length, 0.8mm in width, and 0.8mm in height, ensuring a compact footprint for space-sensitive applications. Additionally, it meets the stringent AEC-Q200 standard, making it suitable for automotive applications among others. Its terminals are finished with tin (Sn) combined with a nickel (Ni) barrier, enhancing the reliability of solder joints under varying temperatures. The GCM188L81H104KA57D, active in the product lifecycle, is an embodiment of Murata’s advanced capacitor technology, offering durability and high performance in challenging environments.
Industry Applications for GCM188L81H104KA57D
Due to its robust specifications, the GCM188L81H104KA57D potentially fits a wide variety of applications across several industries. Here are some of the potential use cases for this MLCC:
-
Telecommunications: Instruments within the telecommunications sector, such as RF modules and signal conditioning equipment, might incorporate this type of capacitor due to its stable electrical characteristics over a broad temperature range, which is crucial for consistent performance.
-
Automotive: Given its AEC-Q200 compliance, the GCM188L81H104KA57D could possibly be utilized in automotive applications such as powertrain controls, sensor circuits, or infotainment systems. The durability and reliability offered by Murata’s MLCC under the demanding conditions cars operate in are pivotal for these applications.
-
Computing and Data Storage: Products like solid-state drives (SSDs) or computing motherboards might benefit from leveraging MLCCs like the GCM188L81H104KA57D for decoupling and power filtering tasks, taking advantage of its compact size and stable capacitance over temperatures.
-
Internet of Things (IoT): Smart devices and IoT sensors, which require dependable performance over a spectrum of environmental conditions, could potentially integrate this capacitor to ensure the stability and longevity of these widely distributed systems.
It is important to note that these potential industry applications are only conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams according to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its innovation in the field of ceramic capacitors and other capacitor types. Murata’s product line includes a variety of capacitor technologies, with the GCM188L81H104KA57D being a prime example of their multilayer ceramic capacitors (MLCCs). Catering to a broad spectrum of industries, Murata capacitors are acknowledged for their high quality, reliability, and cutting-edge technologies. Murata’s commitment to research and development ensures that their MLCCs, among other products, remain at the forefront of electronic component technology, suitable for use in the most demanding applications.
Where to Find GCM188L81H104KA57D by Murata Manufacturing Co Ltd
To procure the GCM188L81H104KA57D, it’s advisable to use reliable distributor platforms such as findchips.com. Not only does such a platform allow for real-time inventory and pricing comparison, but it also offers access to a comprehensive array of suppliers. Summary of historical distributors includes Chip1Stop, Avnet Abacus, Chip 1 Exchange, and Sensible Micro Corporation, among others. However, stock levels and pricing are subject to change, and current information is best obtained directly through the FindChips platform. Additionally, for those exploring alternatives or seeking components with similar features, findchips.com provides a valuable resource for comparing different options within the category of Ceramic Capacitors.