Overview of GCM188R71C105KA64D by Murata Manufacturing Co Ltd.
The GCM188R71C105KA64D by Murata Manufacturing Co Ltd. is a high-quality, multilayer ceramic capacitor designed for surface mount applications. It features a capacitance of 1µF with a voltage rating of 16V and a ±10% tolerance. Its dielectric characteristic is the X7R, making it suitable for operations across a broad temperature range (-55°C to +125°C) and offering a stable capacitance value under varying conditions. This capacitor is part of Murata’s GCM series, known for their reliability and performance, meeting AEC-Q200 standards, which ensure the components’ suitability for automotive applications. With dimensions of 1.6 mm x 0.8 mm (0603 package), this compact component fits well into various electronic assemblies. Additionally, the capacitor is RoHS compliant, emphasizing Murata’s commitment to environmentally friendly manufacturing processes.
Industry Applications for GCM188R71C105KA64D
The GCM188R71C105KA64D capacitor finds its utility across a diverse range of industry applications, leveraging its robust performance and design characteristics to support complex electronic systems. Potential applications for this component might include:
- Automotive: Due to its compliance with AEC-Q200 standards, this capacitor can potentially be used in automotive control units, power supply circuits, and infotainment systems. Its operational temperature range and reliability make it an ideal choice for vehicles’ demanding environments.
- Telecommunications: In telecommunications equipment, such as signal processors, base stations, and handheld devices, this capacitor could help stabilize voltage and filter noise, ensuring clear communication signals.
- Computing and Data Storage: These capacitors might be applied in computing hardware, such as servers and storage devices, to manage power supply and signal integrity, directly impacting the reliability and performance of these systems.
- Internet of Things (IoT): As IoT devices proliferate, the demand for reliable passive components increases. This capacitor could be utilized in sensory devices, smart meters, and connectivity modules, playing a crucial role in power management and data transmission circuits.
It’s essential to note that the potential applications mentioned require thorough analysis and verification by engineering and design teams to ensure the component’s suitability and performance in the specific use case.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is well-regarded for its innovation in the electronics industry, particularly in the field of ceramic capacitors. Murata’s ceramic capacitors are recognized for their quality, reliability, and the broad range of sizes and specifications available, addressing virtually any requirement. The GCM188R71C105KA64D is a testament to Murata’s commitment to excellence, encapsulating the high standards the company sets for its components, including precision, reliability, and environmental compliance. Murata’s product portfolio spans various capacitor types, ensuring solutions for a myriad of applications across industries.
Where to Find GCM188R71C105KA64D by Murata Manufacturing Co Ltd
For those looking to procure the GCM188R71C105KA64D, findchips.com offers a resourceful way to check current stock levels and pricing from a range of distributors. The capacitor is typically available from several prominent distributors including Win Source Electronics, New Advantage Corporation, Avnet Asia, and Mouser Electronics. However, availability can fluctuate, and for the most current stock status and best pricing, it is advisable to consult findchips.com. Additionally, for projects that may require variations or alternatives to this particular component, the site provides a comprehensive listing of other Ceramic Capacitors offered by Murata Manufacturing Co Ltd and other manufacturers, facilitating side-by-side comparisons to ensure the best fit for your application.