Overview of GCM188R71C105KA64J by Murata Manufacturing Co Ltd.
The GCM188R71C105KA64J is a multilayer ceramic capacitor with a capacitance of 1 µF and a rated direct current voltage (DC) of 16V. This part features an X7R temperature characteristic with an operating temperature range of -55 °C to 125 °C, making it suitable for varied environmental conditions. The capacitor is designed with a 0603 rectangular package shape suitable for surface mount applications. Its dimensions include a height of 0.8 mm, a length of 1.6 mm, and a width of 0.8 mm, which allows for efficient utilization of board space in compact electronic designs.
Manufactured by Murata Manufacturing Co Ltd., the GCM188R71C105KA64J adheres to both RoHS and Pb-free compliance standards, ensuring its compatibility with contemporary manufacturing practices. The capacitor demonstrates a positive tolerance of 10% and a negative tolerance of 10%, which are essential for maintaining performance consistency. Moreover, this component meets the AEC-Q200 standard, indicating its reliability in automotive applications.
As of the current writing, the factory lead time for this component is approximately 14 weeks, which is an important consideration for production planning and supply chain management.
Industry Applications for GCM188R71C105KA64J
The potential applications for the GCM188R71C105KA64J are diverse and may include several industries, such as:
- Telecommunications: This component might be utilized in communication devices, where stable capacitance and reliability at high frequencies are required. Examples could include smartphones and network equipment, where the capacitor’s temperature stability could potentially enhance performance.
- Automotive: Given the AEC-Q200 compliance, this capacitor could possibly be used in automotive electronics, including power distribution systems and infotainment systems. Applications in this sector often require components that can withstand varying temperature conditions.
- Internet of Things (IoT): The compact size and surface mount design could make the GCM188R71C105KA64J suitable for IoT devices. These applications might involve data collection and communication systems, where energy efficiency and space-saving design are critical.
- Healthcare: While specific healthcare standards should be verified, the capacitor might find applications in medical devices requiring reliable performance under strict thermal conditions. This includes devices like portable diagnostic tools that may require small form factor components.
- Computing and Data Storage: The use of this part may potentially extend to motherboards or storage devices, where stable capacitance is essential for signal integrity and power management.
It’s essential to note that these potential industry applications are only conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is recognized for its extensive portfolio of passive components, including ceramic capacitors. With a focus on innovation and quality, Murata has established itself as a key player in the electronic components industry. The company’s product range includes various capacitors designed for applications across multiple sectors such as automotive, telecommunications, and consumer electronics.
The GCM188R71C105KA64J is one of many multilayer ceramic capacitors that Murata offers. Other similar parts might include various capacitor types that provide additional specifications or are tailored for specific applications, showcasing the breadth of Murata’s expertise in capacitor technology.
Research Price and Stock for GCM188R71C105KA64J by Murata Manufacturing Co Ltd on Findchips.com
For anyone considering the GCM188R71C105KA64J, it is advisable to research current stock levels and pricing on Findchips. This platform offers a comprehensive overview of availability from various distributors, including but not limited to:
- Avnet Asia
- Mouser Electronics
- DigiKey
- Future Electronics
Additionally, the Ceramic Capacitors category on Findchips can be used to explore alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers that might suit your specifications. As stock levels fluctuate frequently, checking directly on Findchips is recommended for the latest information.