GCM188R71E105KA64D by Murata Manufacturing Co Ltd

Overview of GCM188R71E105KA64D by Murata Manufacturing Co Ltd.

The GCM188R71E105KA64D is a multilayer ceramic capacitor with a capacitance value of 1 µF and a voltage rating of 25 V. This component features a capacitance tolerance of ± 10% and operates under the X7R dielectric characteristic. Designed in a compact 0603 (1608 metric) chip form factor, it is suitable for surface mount technology (SMT), making it ideal for applications where space-saving is a priority.

This capacitor operates effectively within a temperature range of -55 °C to 125 °C, which makes it versatile for various environmental conditions. The height of the component is 0.8 mm, and it has a rectangular package shape. Furthermore, it complies with the RoHS directive, ensuring it meets environmental standards regarding hazardous materials.

The capacitor is classified in the Ceramic Capacitors subcategory of capacitors, and it follows the AEC-Q200 standard, which enhances its reliability for automotive applications. This part is researched to have a factory lead time of approximately 24 weeks and 4 days as of the current writing.

Industry Applications for GCM188R71E105KA64D

Given the specifications and characteristics of the GCM188R71E105KA64D, it could potentially serve a variety of industries. Below are some examples of possible applications:

  • Internet of Things (IoT): This capacitor might be used in smart sensors or connected devices. Its small size, coupled with a wide operational temperature range, could support applications such as wearables or smart home appliances.
  • Computing and Data Storage: The GCM188R71E105KA64D might find its place in motherboards or graphic cards. The X7R dielectric characteristic could provide stable operation in high-frequency applications, contributing to overall system stability.
  • Aerospace and Defense: If used in circuit boards for aerospace applications, adherence to AEC-Q200 could be beneficial. The capacitor’s reliability in extreme temperatures could be crucial in avionics or satellite systems.
  • Telecommunications: In telecommunications equipment, this capacitor might be used for signal filtering or decoupling applications, helping to maintain power integrity in devices such as routers and base stations.
  • Healthcare: In medical devices, the GCM188R71E105KA64D could possibly be used in monitoring equipment and diagnostic devices, ensuring operational reliability and compliance with medical standards.

These potential applications are conceptual and illustrative, and actual use cases should be verified through engineering analysis and adherence to industry standards specific to each application requirement.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a well-established manufacturer recognized for their innovative electronic components, particularly in the field of Ceramic Capacitors. The company produces a range of capacitors tailored for various applications, emphasizing quality and reliability. Within their GCM Series, the GCM188R71E105KA64D stands out as a viable option for applications requiring a balance of compact size and performance. Other similar parts may include various capacitance values and voltage ratings, showcasing Murata’s extensive portfolio in the capacitor market.

Where to Find GCM188R71E105KA64D by Murata Manufacturing Co Ltd

To explore purchasing options for the GCM188R71E105KA64D, it is recommended to research available distributors on our site findchips.com. This part can be particularly useful for design engineers and procurement professionals seeking reliable sources of electronic components. Users can also search the Ceramic Capacitors section to locate alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers.

Historically, this part has been available through various distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • DigiKey
  • Mouser Electronics

It is important to confirm current stock levels and pricing at these distributors through findchips.com, as availability may vary.

Compare pricing for GCM188R71E105KA64D and other Ceramic Capacitors / Capacitors at findchips.com