Overview of GCM188R71E105KA64J by Murata Manufacturing Co Ltd
The GCM188R71E105KA64J is a multilayer ceramic capacitor designed for surface mount applications. It has a rated voltage of 25V and a capacitance value of 1µF, with a temperature coefficient of X7R, which indicates its stability and performance over a range of temperatures. The product dimensions are 0603, with a height of 0.8 mm, a length of 1.6 mm, and a width of 0.8 mm. It is RoHS compliant and comes with the AEC-Q200 standard, making it suitable for automotive applications.
The capacitor exhibits a positive tolerance of 10% and a negative tolerance of 10%, indicating that its actual capacitance might vary within these limits. The temperature coefficient is specified at 15% ppm/°C, suggesting that the capacitor’s performance is relatively stable across the specified temperature range between -55°C and 125°C. These attributes make the GCM188R71E105KA64J suitable for various electronic applications where reliability and precision are critical.
Industry Applications for GCM188R71E105KA64J
The GCM188R71E105KA64J might find applications across several industries, owing to its characteristics and specifications. Below are some potential use cases:
- Internet of Things (IoT): This capacitor could be integrated into various IoT devices, supporting energy-efficient designs. Its stable temperature coefficient and compact size make it suitable for smart sensors, actuators, and wireless communication devices.
- Computing and Data Storage: In computing applications, such as personal computers and data servers, the capacitor might be utilized in power supply circuits and filtering applications due to its low equivalent series resistance (ESR) and high reliability.
- Telecommunications: The GCM188R71E105KA64J could potentially be employed in communication devices such as routers, modems, and base stations. Its ability to maintain performance under varying temperatures makes it a strong candidate for outdoor and rugged environments.
- Aerospace and Defense: If the part adheres to any military specifications, it could serve in avionics and defense electronics where performance reliability is crucial. The low height of this capacitor could also help save space in compact aerospace designs.
These potential industry applications are only conceptual and illustrative examples. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading manufacturer in the field of electronic components, particularly within the subcategory of Ceramic Capacitors. Their products are crafted to meet stringent quality standards, making them suitable for a broad range of applications in industries such as automotive, telecommunications, and consumer electronics. The GCM188R71E105KA64J is one of the many multilayer ceramic capacitors they offer, which are designed to provide reliable performance in critical applications. Similar parts include various capacitors for both high-frequency and general-purpose applications, amplifying Murata’s commitment to innovation and quality.
Research Price and Stock for GCM188R71E105KA64J by Murata Manufacturing Co Ltd on Findchips.com
It is advisable to research current stock and pricing for the GCM188R71E105KA64J at Findchips. This platform provides up-to-date information on availability and pricing. Historically, this part has been available from various distributors, including Chip-Germany GmbH, Avnet Abacus, Mouser Electronics, and DigiKey, but availability may fluctuate. Researchers and engineers are encouraged to verify current stock levels before proceeding with procurement.